Parametric results for: dpld91015 under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: dpld91015 Sorted By: Number of Inputs
Select parts from the table below to compare.
Compare
Compare
TDPLD910-15
Intel Corporation
Check for Price No Obsolete 5 V 18 ns 36 24 12 24 UV PLD INDUSTRIAL RECTANGULAR CMOS 12 DEDICATED INPUTS, 24 I/O PAL WITH MACROCELLS; 24 MACROCELLS; 2 EXTERNAL CLOCKS; ASYNCHRONOUS CLOCKS PAL-TYPE 45.4 MHz 240 MACROCELL 5.25 V 4.75 V R-GDIP-T40 Not Qualified e0 85 °C -40 °C 40 CERAMIC, GLASS-SEALED DIP DIP40,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 52.325 mm 5.72 mm INTEL CORP DIP DIP, DIP40,.6 40 compliant 8542.39.00.01
DPLD910-15
Intel Corporation
Check for Price No Obsolete 5 V 18 ns 36 24 12 24 UV PLD COMMERCIAL RECTANGULAR CMOS 12 DEDICATED INPUTS, 24 I/O PAL WITH MACROCELLS; 24 MACROCELLS; 2 EXTERNAL CLOCKS; ASYNCHRONOUS CLOCKS PAL-TYPE 45.4 MHz 240 MACROCELL 5.25 V 4.75 V R-GDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, GLASS-SEALED WDIP DIP40,.6 RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 52.325 mm 5.72 mm INTEL CORP DIP WDIP, DIP40,.6 40 compliant 8542.39.00.01