Filter Your Search
1 - 2 of 2 results
|
TDPLD910-15
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 18 ns | 36 | 24 | 12 | 24 | UV PLD | INDUSTRIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 24 I/O | PAL WITH MACROCELLS; 24 MACROCELLS; 2 EXTERNAL CLOCKS; ASYNCHRONOUS CLOCKS | PAL-TYPE | 45.4 MHz | 240 | MACROCELL | 5.25 V | 4.75 V | R-GDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.325 mm | 5.72 mm | INTEL CORP | DIP | DIP, DIP40,.6 | 40 | compliant | 8542.39.00.01 | ||
|
DPLD910-15
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 18 ns | 36 | 24 | 12 | 24 | UV PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 24 I/O | PAL WITH MACROCELLS; 24 MACROCELLS; 2 EXTERNAL CLOCKS; ASYNCHRONOUS CLOCKS | PAL-TYPE | 45.4 MHz | 240 | MACROCELL | 5.25 V | 4.75 V | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.325 mm | 5.72 mm | INTEL CORP | DIP | WDIP, DIP40,.6 | 40 | compliant | 8542.39.00.01 |