Parametric results for: gal16v8a-10lj under Programmable Logic Devices

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: gal16v8a10lj Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
GAL16V8A-10LJC
National Semiconductor Corporation
Check for Price No Obsolete 5 V 10 ns 18 8 8 8 EE PLD COMMERCIAL EXTENDED RECTANGULAR CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 55.5 MHz 64 MACROCELL 5.25 V 4.75 V R-GDIP-T20 Not Qualified e0 75 °C 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 24.51 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.39.00.01
GAL16V8A-10LJB
Lattice Semiconductor Corporation
Check for Price Obsolete 5 V 10 ns 8 8 EE PLD COMMERCIAL EXTENDED SQUARE CMOS 8 DEDICATED INPUTS, 8 I/O 58.8 MHz MACROCELL 5.25 V 4.75 V S-PQCC-J20 Not Qualified 75 °C 20 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 8.9662 mm 8.9662 mm 4.57 mm LATTICE SEMICONDUCTOR CORP QCCJ, unknown 8542.39.00.01 QLCC 20
GAL16V8A-10LJ
Lattice Semiconductor Corporation
Check for Price No Obsolete 5 V 10 ns 18 8 8 8 EE PLD COMMERCIAL EXTENDED SQUARE CMOS 8 DEDICATED INPUTS, 8 I/O 8 MACROCELLS; 1 EXTERNAL CLOCK; REGISTER PRELOAD; SHARED INPUT/CLOCK PAL-TYPE 58.8 MHz 64 MACROCELL 5.25 V 4.75 V S-PQCC-J20 Not Qualified e0 1 75 °C 225 30 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 8.9662 mm 8.9662 mm 4.57 mm LATTICE SEMICONDUCTOR CORP PLASTIC, LCC-20 not_compliant 8542.39.00.01 QLCC 20
GAL16V8A-10LJC
Texas Instruments
Check for Price No Obsolete 5 V 10 ns 18 8 8 8 EE PLD COMMERCIAL EXTENDED RECTANGULAR CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 55.5 MHz 64 MACROCELL 5.25 V 4.75 V R-GDIP-T20 Not Qualified e0 75 °C 20 CERAMIC, GLASS-SEALED DIP DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 24.51 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.39.00.01