Parametric results for: p5c090-60 under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: p5c09060 Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
TP5C090-60
Intel Corporation
Check for Price No Obsolete 5 V 60 ns 36 24 INDUSTRIAL RECTANGULAR CMOS PAL-TYPE 16.7 MHz 240 MACROCELL R-PDIP-T40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEL CORP DIP, DIP40,.6 compliant 8542.39.00.01
P5C090-60
Intel Corporation
Check for Price No Obsolete 5 V 60 ns 36 24 12 24 OT PLD COMMERCIAL RECTANGULAR CMOS 12 DEDICATED INPUTS, 24 I/O PAL WITH MACROCELLS; 24 MACROCELLS; 2 EXTERNAL CLOCKS; ASYNCHRONOUS CLOCKS PAL-TYPE 13.5 MHz 240 MACROCELL 5.25 V 4.75 V R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 52.26 mm 5.08 mm INTEL CORP DIP, DIP40,.6 compliant 8542.39.00.01 DIP 40