Filter Your Search
1 - 2 of 2 results
|
TP5C090-60
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 60 ns | 36 | 24 | INDUSTRIAL | RECTANGULAR | CMOS | PAL-TYPE | 16.7 MHz | 240 | MACROCELL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | compliant | 8542.39.00.01 | ||||||||||||||
|
P5C090-60
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | 60 ns | 36 | 24 | 12 | 24 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 24 I/O | PAL WITH MACROCELLS; 24 MACROCELLS; 2 EXTERNAL CLOCKS; ASYNCHRONOUS CLOCKS | PAL-TYPE | 13.5 MHz | 240 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.26 mm | 5.08 mm | INTEL CORP | DIP, DIP40,.6 | compliant | 8542.39.00.01 | DIP | 40 |