Parametric results for: xc95288xl-10csg280c under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc95288xl10csg280c Sorted By: Propagation Delay
Select parts from the table below to compare.
Compare
Compare
XC95288XL-10CSG280C
AMD Xilinx
$25.5438 Yes Yes Transferred 3.3 V 10 ns 192 192 288 192 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 192 I/O YES 100 MHz YES YES MACROCELL 3.6 V 3 V S-PBGA-B280 Not Qualified e1 3 70 °C 260 30 280 PLASTIC/EPOXY TFBGA BGA280,19X19,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 16 mm 16 mm 1.2 mm XILINX INC BGA LEAD FREE, CSP-280 280 compliant EAR99 8542.39.00.01