Filter Your Search
1 - 1 of 1 results
|
XC95288XL-10CSG280C
AMD Xilinx
|
$25.5438 | Yes | Yes | Transferred | 3.3 V | 10 ns | 192 | 192 | 288 | 192 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 192 I/O | YES | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PBGA-B280 | Not Qualified | e1 | 3 | 70 °C | 260 | 30 | 280 | PLASTIC/EPOXY | TFBGA | BGA280,19X19,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 16 mm | 16 mm | 1.2 mm | XILINX INC | BGA | LEAD FREE, CSP-280 | 280 | compliant | EAR99 | 8542.39.00.01 |