Filter Your Search
11 - 20 of 130,500 results
|
504M02QA220
Quantic Paktron
|
$1.2955 | Yes | Active | 220 Ω | 500 nF | 10 % | 200 V | 500 mW | 1 | 1 | 1 | RATED AC VOLTAGE (V): 125 | 20 % | 20 % | 1 | 85 °C | -55 °C | RC NETWORK | BUSSED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | NO | 20.8 mm | WIRE | 9.4 mm | 16.3 mm | 27.4 mm | ITW PAKTRON | RADIAL LEADED, ROHS COMPLIANT | unknown | |||||||||||
|
PMR210MB5220M100R30
KEMET Corporation
|
$1.3119 | Yes | Yes | Active | 100 Ω | 22 nF | 30 % | 1 | 1 | 1 | RATED AC VOLTAGE(V): 250 | 20 % | 20 % | 1 | e3 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN | 500 µm | WIRE | 13 mm | 18.5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | KEMET | |||||||||
|
P410CP683M300AH101
KEMET Corporation
|
$1.3232 | Yes | Active | 100 Ω | 68 nF | 30 % | 1 kV | 500 mW | 1 | 1 | 1 | RATED AC VOLTAGE (V): 300 | 20 % | 20 % | 1 | 1 kV | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | 20.3 mm | WIRE | 16.5 mm | 24 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||||
|
P410QM223M300AH101
KEMET Corporation
|
$1.3343 | Yes | Active | 100 Ω | 22 nF | 30 % | 1 kV | 1 | 1 | 1 | RATED AC VOLTAGE (V): 300 | 20 % | 20 % | 1 | 1 kV | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | 15.2 mm | WIRE | 13 mm | 18.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||||||
|
PMR209MC6100M047R30
KEMET Corporation
|
$1.3703 | Yes | Yes | Active | 47 Ω | 100 nF | 30 % | 630 V | 1 | 1 | 1 | RATED AC VOLTAGE(V): 250 | 20 % | 20 % | 1 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | 20.3 mm | WIRE | 7.6 mm | 14 mm | 24 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET | |||||||||
|
PMR209MB5470M047R30
KEMET Corporation
|
$1.3786 | Yes | Yes | Active | 47 Ω | 47 nF | 30 % | 630 V | 1 | 1 | 1 | RATED AC VOLTAGE(V): 250 | 20 % | 20 % | 1 | e3 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN | 15.2 mm | WIRE | 7.3 mm | 13 mm | 18.5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET | EAR99 | 8532.25.00.10 | |||||
|
PMR205AB6100M100R30
KEMET Corporation
|
$1.4259 | Yes | Yes | Obsolete | 100 Ω | 100 nF | 30 % | 250 V | 500 mW | 1 | 1 | 1 | 20 % | 20 % | 1 | 100 Ω | e3 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN | 15.2 mm | WIRE | 10.5 mm | 18.5 mm | KEMET ELECTRONICS CORP | RADIAL LEADED, ROHS COMPLIANT | compliant | KEMET | EAR99 | 8532.25.00.10 | |||||
|
PMR209MC6100M022R30
KEMET Corporation
|
$1.4464 | Yes | Yes | Active | 22 Ω | 100 nF | 30 % | 630 V | 1 | 1 | 1 | RATED AC VOLTAGE(V): 250 | 20 % | 20 % | 1 | e2 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin/Nickel (Sn/Ni) | 20.3 mm | WIRE | 7.6 mm | 14 mm | 24 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET | |||||||
|
PMR209MC6100M470R30
KEMET Corporation
|
$1.4735 | Yes | Yes | Active | 470 Ω | 100 nF | 30 % | 630 V | 1 | 1 | 1 | RATED AC VOLTAGE(V): 250 | 20 % | 20 % | 1 | e2 | 85 °C | -40 °C | RC NETWORK | ISOLATED | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | BULK | NO | TIN NICKEL | 20.3 mm | WIRE | 11.3 mm | 16.5 mm | 24 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | KEMET | EAR99 | 8532.25.00.10 | |||||
|
PMR210MB5330M100R19T0
KEMET Corporation
|
$1.5171 | Yes | Active | e3 | RC NETWORK | TIN | KEMET ELECTRONICS CORP | compliant |