Filter Your Search
1 - 10 of 130,505 results
|
ACBQ20TTEB100K181M
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 10 Ω | 180 pF | 10 % | 20 V | 1 W | 18 | 18 | 18 | ACB | 20 % | 20 % | 1 | 70 °C | 200 ppm/°C | THIN FILM | e3 | 125 °C | -55 °C | RC NETWORK | BUSSED | SURFACE MOUNT | 20 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | 635 µm | GULL WING | 5.99 mm | 1.6 mm | 8.66 mm | KOA SPEER ELECTRONICS INC | ROHS COMPLIANT | compliant | ||||
|
GUS-SL24MLF-100-K-160-M
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 10 Ω | 16 pF | 10 % | 8 | 16 | 8 | 20 % | 20 % | 1 | 100 ppm/°C | THIN FILM | e3 | 125 °C | -55 °C | RC NETWORK | T-FILTER | SURFACE MOUNT | 24 | RECTANGULAR PACKAGE | TR; TUBE | YES | Matte Tin (Sn) | GULL WING | TT ELECTRONICS PLC | SOIC, ROHS COMPLIANT | compliant | ||||||||||||
|
ACDQ24TTEB100K/201M
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 10 Ω | 200 pF | 10 % | 20 V | 1 W | 18 | 18 | 18 | 20 % | 20 % | 1 | 70 °C | 200 ppm/°C | THIN FILM | e3 | 125 °C | -55 °C | RC NETWORK | BUSSED | SURFACE MOUNT | 24 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 635 µm | GULL WING | 5.99 mm | 1.6 mm | 8.66 mm | KOA SPEER ELECTRONICS INC | ROHS COMPLIANT | compliant | EAR99 | ||||
|
GUS-SL24MLF-100-K-161-K
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 10 Ω | 160 pF | 10 % | 8 | 16 | 8 | 10 % | 10 % | 1 | 100 ppm/°C | THIN FILM | e3 | 125 °C | -55 °C | RC NETWORK | T-FILTER | SURFACE MOUNT | 24 | RECTANGULAR PACKAGE | TR; TUBE | YES | Matte Tin (Sn) | GULL WING | TT ELECTRONICS PLC | SOIC, ROHS COMPLIANT | compliant | ||||||||||||
|
GUS-QS24M-100-K-300-M
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 10 Ω | 30 pF | 10 % | 8 | 16 | 8 | 20 % | 20 % | 1 | 100 ppm/°C | THIN FILM | e0 | 125 °C | -55 °C | RC NETWORK | T-FILTER | SURFACE MOUNT | 24 | RECTANGULAR PACKAGE | TR; TUBE | YES | Tin/Lead (Sn/Pb) | GULL WING | TT ELECTRONICS PLC | QSOP | unknown | ||||||||||||
|
ACBW20LTEB100K/361M
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 10 Ω | 360 pF | 10 % | 20 V | 1.2 W | 18 | 18 | 18 | 20 % | 20 % | 1 | 70 °C | 200 ppm/°C | THIN FILM | e0 | 125 °C | -55 °C | RC NETWORK | BUSSED | SURFACE MOUNT | 20 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | 1.27 mm | GULL WING | 10.36 mm | 2.4 mm | 12.7 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||
|
GUS-SL24M-100-K-680-K
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 10 Ω | 68 pF | 10 % | 8 | 16 | 8 | 10 % | 10 % | 1 | 100 ppm/°C | 10 Ω | THIN FILM | e0 | 125 °C | -55 °C | RC NETWORK | T-FILTER | SURFACE MOUNT | 24 | RECTANGULAR PACKAGE | TR; TUBE | YES | Tin/Lead (Sn/Pb) | GULL WING | TT ELECTRONICS PLC | SOIC | unknown | |||||||||||
|
ACBQ20TTEB100K201M
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 10 Ω | 200 pF | 10 % | 20 V | 1 W | 18 | 18 | 18 | ACB | 20 % | 20 % | 1 | 70 °C | 200 ppm/°C | THIN FILM | e3 | 125 °C | -55 °C | RC NETWORK | BUSSED | SURFACE MOUNT | 20 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | 635 µm | GULL WING | 5.99 mm | 1.6 mm | 8.66 mm | KOA SPEER ELECTRONICS INC | ROHS COMPLIANT | compliant | ||||
|
GUS-SL20VLF-100-K-240-M
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 10 Ω | 24 pF | 10 % | 18 | 18 | 18 | 20 % | 20 % | 1 | 100 ppm/°C | THIN FILM | e3 | 125 °C | -55 °C | RC NETWORK | TERMINATOR | SURFACE MOUNT | 20 | RECTANGULAR PACKAGE | TR; TUBE | YES | Matte Tin (Sn) | GULL WING | TT ELECTRONICS PLC | SOIC, ROHS COMPLIANT | compliant | ||||||||||||
|
GUS-SL20VLF-100-K-270-M
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 10 Ω | 27 pF | 10 % | 18 | 18 | 18 | 20 % | 20 % | 1 | 100 ppm/°C | THIN FILM | e3 | 125 °C | -55 °C | RC NETWORK | TERMINATOR | SURFACE MOUNT | 20 | RECTANGULAR PACKAGE | TR; TUBE | YES | Matte Tin (Sn) | GULL WING | TT ELECTRONICS PLC | SOIC, ROHS COMPLIANT | compliant |