Filter Your Search
41 - 50 of 91,639 results
|
BGU6102,147
NXP Semiconductors
|
$0.5638 | Yes | End Of Life | YES | WIDE BAND LOW POWER | 1 | 3 V | 21 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.08,20 | Tin (Sn) | NXP SEMICONDUCTORS | SON | SOT1209 | compliant | NXP | |||||||||||||||||
|
BGA616H6327XTSA1
Infineon Technologies AG
|
$0.5745 | Yes | Yes | Active | 50 Ω | 10 dBm | 18 dB | 2.7 GHz | WIDE BAND LOW POWER | 2.7 GHz | e3 | 150 °C | -65 °C | COMPONENT | Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | Infineon | ||||||||||||||||||||
|
AVT-54689-BLKG
Broadcom Limited
|
$0.5758 | Yes | Obsolete | 50 Ω | 18 dBm | 16 dB | YES | 6 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 6 GHz | 50 MHz | 5 V | 66 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Tin (Sn) | BROADCOM LTD | compliant | Avago Technologies | TO-243 | EAR99 | 8542.33.00.01 | ||||||||
|
TRF37D73IDSGR
Texas Instruments
|
$0.5873 | Yes | Yes | Active | 50 Ω | 10 dBm | 20 dB | YES | 6 GHz | WIDE BAND LOW POWER | 1 | 6 GHz | 1 MHz | 3.3 V | 65 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | WSON-8 | EAR99 | 8542.33.00.01 | |||||||||
|
TRF37B75IDSGR
Texas Instruments
|
$0.5997 | Yes | Yes | Active | 50 Ω | 10 dBm | 15 dB | YES | 4 GHz | WIDE BAND LOW POWER | 1 | 4 GHz | 40 MHz | 5 V | 85 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.33.00.01 | ||||||||||
|
TRF37C75IDSGR
Texas Instruments
|
$0.5997 | Yes | Yes | Active | 50 Ω | 10 dBm | 18 dB | YES | 4 GHz | WIDE BAND LOW POWER | 1 | 4 GHz | 40 MHz | 5 V | 85 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | WSON-8 | EAR99 | 8542.33.00.01 | |||||||||
|
TRF37A75IDSGR
Texas Instruments
|
$0.5997 | Yes | Yes | Active | 50 Ω | 10 dBm | 12 dB | YES | 6 GHz | WIDE BAND LOW POWER | 1 | 6 GHz | 40 MHz | 5 V | 95 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | NICKEL PALLADIUM GOLD | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | WSON-8 | EAR99 | 8542.33.00.01 | |||||||||
|
BGU7007,115
NXP Semiconductors
|
$0.6131 | Yes | End Of Life | YES | 1 | 1.8 V | 15.9 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | Tin (Sn) | NXP SEMICONDUCTORS | 6 | SOT886 | compliant | NXP | SON | |||||||||||||||||
|
MMG3014NT1
NXP Semiconductors
|
$0.6135 | Yes | Active | 50 Ω | 15 dBm | 18.5 dB | YES | 4 GHz | WIDE BAND MEDIUM POWER | BIPOLAR | 1 | 4 GHz | 40 MHz | 5 V | 160 mA | e3 | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Matte Tin (Sn) | NXP SEMICONDUCTORS | compliant | NXP | ROHS COMPLIANT, PLASTIC, CASE 1514-02, SOT-89, 3 PIN | 8542.33.00.01 | |||||||||||
|
BGU8103X
NXP Semiconductors
|
$0.6321 | Yes | Not Recommended | 50 Ω | 10 dBm | 1.78 | 14.5 dB | YES | 1.61 GHz | NARROW BAND LOW POWER | 1 | 1.61 GHz | 1.559 GHz | 0.8,1.8/2.85 V | 1.6 mA | e3 | 85 °C | -40 °C | IEC-60134 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.03,16 | Tin (Sn) | NXP SEMICONDUCTORS | 6 | SOT1232 | compliant | NXP | SOT-1232, 6 PIN | SON |