Parametric results for: MAX223 under RF/Microwave Amplifiers

Filter Your Search

51 - 60 of 91,639 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BGU8103X
NXP Semiconductors
$0.6321 Yes Not Recommended 50 Ω 10 dBm 1.78 14.5 dB YES 1.61 GHz NARROW BAND LOW POWER 1 1.61 GHz 1.559 GHz 0.8,1.8/2.85 V 1.6 mA e3 85 °C -40 °C IEC-60134 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.03,16 Tin (Sn) NXP SEMICONDUCTORS SON SOT-1232, 6 PIN 6 SOT1232 compliant NXP
TRF37A75IDSGT
Texas Instruments
$0.6596 Yes Yes Active 50 Ω 10 dBm 12 dB YES 6 GHz WIDE BAND LOW POWER 1 6 GHz 40 MHz 5 V e4 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY NICKEL PALLADIUM GOLD TEXAS INSTRUMENTS INC WSON-8 compliant Texas Instruments EAR99 8542.33.00.01
TRF37B75IDSGT
Texas Instruments
$0.6596 Yes Yes Active 50 Ω 10 dBm 15 dB YES 4 GHz WIDE BAND LOW POWER 1 4 GHz 40 MHz 5 V 85 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY Nickel/Palladium/Gold (Ni/Pd/Au) TEXAS INSTRUMENTS INC WSON-8 compliant Texas Instruments EAR99 8542.33.00.01
TRF37C75IDSGT
Texas Instruments
$0.6596 Yes Yes Active 50 Ω 10 dBm 18 dB YES 4 GHz WIDE BAND LOW POWER 1 4 GHz 40 MHz 5 V 85 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY NICKEL PALLADIUM GOLD TEXAS INSTRUMENTS INC compliant Texas Instruments EAR99 8542.33.00.01
BGA3015,115
NXP Semiconductors
$0.6871 Yes Obsolete YES 1 8 V 125 mA e3 85 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY TO-243 Tin (Sn) NXP SEMICONDUCTORS SOT-89 3 SOT89 compliant NXP
MGA-64606-BLKG
Broadcom Limited
$0.7041 Yes Obsolete 50 Ω 12 dBm 14 dB YES 3 GHz WIDE BAND LOW POWER GAAS 1 3 GHz 1.5 GHz 3 V e4 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.08,20 Gold (Au) - with Nickel (Ni) barrier BROADCOM INC SOLCC6,.08,20 compliant Avago Technologies EAR99 8542.33.00.01
BGA3031X
NXP Semiconductors
$0.7044 Yes Obsolete YES 1 5 V e4 SURFACE MOUNT 20 PLASTIC/EPOXY LCC20,.20SQ,25 Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NXP SEMICONDUCTORS QFN 20 SOT662-1 compliant NXP
BGU6101,147
NXP Semiconductors
$0.7319 Yes End Of Life 4 dB YES 4 GHz WIDE BAND LOW POWER 1 4 GHz 40 MHz 3 V 10 mA e3 85 °C -40 °C IEC-60134 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.08,20 Tin (Sn) NXP SEMICONDUCTORS SOT-1209, HXSON6, 6 PIN SON SOT1209 compliant NXP
THS9000DRWR
Texas Instruments
$0.7496 Yes Yes Active 50 Ω 15.7 dB YES 750 MHz WIDE BAND MEDIUM POWER 1 750 MHz 50 MHz 5 V 100 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY NICKEL PALLADIUM GOLD SILVER TEXAS INSTRUMENTS INC compliant Texas Instruments EAR99 8542.33.00.01
AVT-53663-TR1G
Broadcom Limited
$0.7756 Yes Obsolete 50 Ω 18 dBm 18 dB YES 6 GHz WIDE BAND LOW POWER 1 6 GHz 5 V 51 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 Tin (Sn) BROADCOM INC GREEN, PLASTIC, SOT-363, SC-70, 6 PIN compliant Avago Technologies EAR99 8542.33.00.01