Filter Your Search
31 - 40 of 91,833 results
|
ADA-4543-BLKG
Broadcom Limited
|
$0.2554 | Yes | Obsolete | 50 Ω | 13 dBm | 1.3 | 13.5 dB | 2.5 GHz | WIDE BAND LOW POWER | BIPOLAR | HIGH RELIABILITY | 1 | 2.5 GHz | 3.4 V | e3 | COMPONENT | PLASTIC/EPOXY | SOT-343R | Matte Tin (Sn) | BROADCOM INC | SOT-343R | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | ||||||||||||||
|
BGA2869,115
NXP Semiconductors
|
$0.2606 | Yes | Not Recommended | YES | 1 | 5 V | 26 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | NXP | TSSOP | 6 | SOT363 | ||||||||||||||||||
|
SMA3109-TL-E
onsemi
|
$0.2680 | Yes | Active | YES | WIDE BAND LOW POWER | 1 | 3 V | 20.5 mA | e6 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.06,25 | TIN BISMUTH | ONSEMI | compliant | onsemi | SC 88FL / MCPH6 | 6 | 419AS | |||||||||||||||||
|
AP2511S-13
Diodes Incorporated
|
$0.2703 | Yes | Yes | Active | WIDE BAND MEDIUM POWER | e3 | MATTE TIN | DIODES INC | compliant | EAR99 | Diodes Incorporated | ||||||||||||||||||||||||||||
|
BGU8019X
NXP Semiconductors
|
$0.2719 | Yes | Not Recommended | 50 Ω | 10 dBm | 16 dB | 1.61 GHz | NARROW BAND LOW POWER | IEC-60134 | 1.61 GHz | 1.559 GHz | 85 °C | -40 °C | COMPONENT | NXP SEMICONDUCTORS | compliant | 8542.33.00.01 | NXP | SON | 6 | SOT1232 | ||||||||||||||||||
|
BGU7005,115
NXP Semiconductors
|
$0.2740 | Yes | Not Recommended | 50 Ω | 14 dB | YES | 1.61 GHz | NARROW BAND LOW POWER | 1 | 1.61 GHz | 1.559 GHz | 1.8 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | Tin (Sn) | NXP SEMICONDUCTORS | SOT-886, MO-252, XSON-6 | compliant | 8542.33.00.01 | NXP | SON | 6 | SOT886 | ||||||||||
|
ADA-4743-BLKG
Broadcom Limited
|
$0.3068 | Yes | Obsolete | 50 Ω | 20 dBm | 1.5 | 15 dB | 2.5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 2.5 GHz | 3.8 V | e3 | COMPONENT | PLASTIC/EPOXY | SOT-343R | Matte Tin (Sn) | BROADCOM INC | SOT-343R | compliant | EAR99 | 8542.33.00.01 | Avago Technologies | |||||||||||||||
|
BGU8009,115
NXP Semiconductors
|
$0.3079 | Yes | Not Recommended | YES | 1 | 1.8/2.85 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.04,16 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | NXP | SON | 6 | SOT1230 | |||||||||||||||||||
|
BGU7041,115
NXP Semiconductors
|
$0.3099 | Yes | Obsolete | YES | 1 | 3.3 V | e3 | 70 °C | -10 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | unknown | 8542.33.00.01 | NXP | TSSOP | 6 | SOT363 | ||||||||||||||||||
|
BGU7044,115
NXP Semiconductors
|
$0.3250 | Yes | Not Recommended | 75 Ω | 20 dBm | 1.67 | 14 dB | YES | 1 GHz | WIDE BAND LOW POWER | 1 | 1 GHz | 40 MHz | 3.3 V | 38 mA | e3 | 85 °C | -40 °C | IEC-60134 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | SC-88, SOT-363, 6 PIN | compliant | NXP | TSSOP | 6 | SOT363 |