Parametric results for: HMC441LC3B under RF/Microwave Amplifiers

Filter Your Search

41 - 50 of 91,639 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BGU6102,147
NXP Semiconductors
$0.5638 Yes End Of Life YES WIDE BAND LOW POWER 1 3 V 21 mA e3 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.08,20 Tin (Sn) NXP SEMICONDUCTORS SON SOT1209 compliant NXP
BGA616H6327XTSA1
Infineon Technologies AG
$0.5745 Yes Yes Active 50 Ω 10 dBm 18 dB 2.7 GHz WIDE BAND LOW POWER 2.7 GHz e3 150 °C -65 °C COMPONENT Tin (Sn) INFINEON TECHNOLOGIES AG compliant Infineon
AVT-54689-BLKG
Broadcom Limited
$0.5758 Yes Obsolete 50 Ω 18 dBm 16 dB YES 6 GHz WIDE BAND LOW POWER BIPOLAR 1 6 GHz 50 MHz 5 V 66 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 3 PLASTIC/EPOXY TO-243 Tin (Sn) BROADCOM LTD compliant Avago Technologies TO-243 EAR99 8542.33.00.01
TRF37D73IDSGR
Texas Instruments
$0.5873 Yes Yes Active 50 Ω 10 dBm 20 dB YES 6 GHz WIDE BAND LOW POWER 1 6 GHz 1 MHz 3.3 V 65 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY NICKEL PALLADIUM GOLD TEXAS INSTRUMENTS INC compliant Texas Instruments WSON-8 EAR99 8542.33.00.01
TRF37B75IDSGR
Texas Instruments
$0.5997 Yes Yes Active 50 Ω 10 dBm 15 dB YES 4 GHz WIDE BAND LOW POWER 1 4 GHz 40 MHz 5 V 85 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY Nickel/Palladium/Gold (Ni/Pd/Au) TEXAS INSTRUMENTS INC compliant Texas Instruments EAR99 8542.33.00.01
TRF37C75IDSGR
Texas Instruments
$0.5997 Yes Yes Active 50 Ω 10 dBm 18 dB YES 4 GHz WIDE BAND LOW POWER 1 4 GHz 40 MHz 5 V 85 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY NICKEL PALLADIUM GOLD TEXAS INSTRUMENTS INC compliant Texas Instruments WSON-8 EAR99 8542.33.00.01
TRF37A75IDSGR
Texas Instruments
$0.5997 Yes Yes Active 50 Ω 10 dBm 12 dB YES 6 GHz WIDE BAND LOW POWER 1 6 GHz 40 MHz 5 V 95 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY NICKEL PALLADIUM GOLD TEXAS INSTRUMENTS INC compliant Texas Instruments WSON-8 EAR99 8542.33.00.01
BGU7007,115
NXP Semiconductors
$0.6131 Yes End Of Life YES 1 1.8 V 15.9 mA e3 85 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.04,20 Tin (Sn) NXP SEMICONDUCTORS 6 SOT886 compliant NXP SON
MMG3014NT1
NXP Semiconductors
$0.6135 Yes Active 50 Ω 15 dBm 18.5 dB YES 4 GHz WIDE BAND MEDIUM POWER BIPOLAR 1 4 GHz 40 MHz 5 V 160 mA e3 COMPONENT SURFACE MOUNT 3 PLASTIC/EPOXY TO-243 Matte Tin (Sn) NXP SEMICONDUCTORS compliant NXP ROHS COMPLIANT, PLASTIC, CASE 1514-02, SOT-89, 3 PIN 8542.33.00.01
BGU8103X
NXP Semiconductors
$0.6321 Yes Not Recommended 50 Ω 10 dBm 1.78 14.5 dB YES 1.61 GHz NARROW BAND LOW POWER 1 1.61 GHz 1.559 GHz 0.8,1.8/2.85 V 1.6 mA e3 85 °C -40 °C IEC-60134 COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.03,16 Tin (Sn) NXP SEMICONDUCTORS 6 SOT1232 compliant NXP SOT-1232, 6 PIN SON