Filter Your Search
1 - 2 of 2 results
|
AG302-63G
Qorvo
|
Check for Price | Yes | Not Recommended | 50 Ω | 10 dBm | 13.5 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | HIGH RELIABILITY | 1 | 6 GHz | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | MATTE TIN | QORVO INC | TSSOP6,.08 | compliant | 5A991.B | Qorvo | ||
|
AG302-63G
WJ Communications Inc
|
Check for Price | Yes | Transferred | 50 Ω | 10 dBm | 13.5 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | HIGH RELIABILITY | 1 | 6 GHz | 5 V | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | WJ COMMUNICATIONS INC | GREEN, MO-203, SOT-363, SMT, 6 PIN | unknown |