Filter Your Search
1 - 4 of 4 results
|
AH102A-G
TriQuint Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 17 dBm | 11.5 dB | YES | 3 GHz | WIDE BAND MEDIUM POWER | GAAS | HIGH RELIABILITY | 1 | 3 GHz | 350 MHz | 9 V | 230 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Nickel/Palladium/Gold (Ni/Pd/Au) | TRIQUINT SEMICONDUCTOR INC | GREEN, TO-243C, SOT-89, 3 PIN | unknown | ||
|
AH102A
WJ Communications Inc
|
Check for Price | No | Transferred | 50 Ω | 17 dBm | 12.5 dB | YES | 3 GHz | WIDE BAND MEDIUM POWER | GAAS | HIGH RELIABILITY | 1 | 3 GHz | 350 MHz | 9 V | 230 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Tin/Lead (Sn/Pb) | WJ COMMUNICATIONS INC | TO-243 | unknown | |||
|
AH102A-G
WJ Communications Inc
|
Check for Price | Yes | Transferred | 50 Ω | 17 dBm | 12.5 dB | 3 GHz | WIDE BAND MEDIUM POWER | HIGH RELIABILITY | 3 GHz | 350 MHz | e4 | 85 °C | -40 °C | COMPONENT | Nickel/Palladium/Gold (Ni/Pd/Au) | WJ COMMUNICATIONS INC | GREEN, TO-243C, SOT-89, 3 PIN | unknown | ||||||||||||
|
AH102A
TriQuint Semiconductor
|
Check for Price | No | No | Obsolete | 50 Ω | 17 dBm | 12.5 dB | 3 GHz | WIDE BAND MEDIUM POWER | HIGH RELIABILITY | 1 | 3 GHz | 350 MHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | TRIQUINT SEMICONDUCTOR INC | compliant |