Filter Your Search
1 - 8 of 8 results
|
SBB-5089Z
Sirenza Microdevices
|
Check for Price | Yes | Transferred | 50 Ω | 12 dBm | 14.5 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | 1 | 6 GHz | 50 MHz | 5 V | 92 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Matte Tin (Sn) | SIRENZA MICRODEVICES INC | GREEN PACKAGE-3 | unknown | ||||||
|
SBB5089ZSQ
RF Micro Devices Inc
|
Check for Price | Yes | Transferred | 50 Ω | 24 dBm | 14.5 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | 1 | 6 GHz | 50 MHz | 5 V | 92 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Matte Tin (Sn) - annealed | RF MICRO DEVICES INC | TO-243 | unknown | 5A991.G | 8542.33.00.01 | ||||
|
SBB5089Z
RF Micro Devices Inc
|
Check for Price | Yes | Not Recommended | 50 Ω | 24 dBm | 14.5 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | 1 | 6 GHz | 50 MHz | 5 V | 92 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | NICKEL PALLADIUM GOLD | RF MICRO DEVICES INC | TO-243 | compliant | 5A991.G | |||||
|
SBB5089ZSR
RF Micro Devices Inc
|
Check for Price | Yes | Transferred | 50 Ω | 24 dBm | 14.5 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | 1 | 6 GHz | 50 MHz | 5 V | 92 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Matte Tin (Sn) - annealed | RF MICRO DEVICES INC | TO-243 | unknown | 5A991.G | 8542.33.00.01 | ||||
|
SBB-5089Z
RF Micro Devices Inc
|
$2.5701 | Yes | Yes | Transferred | 50 Ω | 12 dBm | 14.5 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | 1 | 6 GHz | 50 MHz | 5 V | 92 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Matte Tin (Sn) | SIRENZA MICRODEVICES INC | TO-243 | unknown | |||||
|
SBB5089ZSQ
Qorvo
|
Check for Price | Yes | Active | 50 Ω | 24 dBm | 14.5 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | 1 | 6 GHz | 50 MHz | 5 V | 92 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Matte Tin (Sn) | QORVO INC | TO-243 | compliant | ||||||
|
SBB5089Z
Qorvo
|
Check for Price | Yes | Not Recommended | 50 Ω | 24 dBm | 14.5 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | 1 | 6 GHz | 50 MHz | 5 V | 92 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | NICKEL PALLADIUM GOLD | QORVO INC | HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | compliant | 5A991.G | Qorvo | ||||
|
SBB5089ZSR
Qorvo
|
Check for Price | Yes | Active | 50 Ω | 24 dBm | 14.5 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | 1 | 6 GHz | 50 MHz | 5 V | 92 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Matte Tin (Sn) | QORVO INC | HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | compliant | Qorvo |