Parametric results for: COAX+DPXMA+SKT+RG174/U under RF/Microwave Attenuators

Filter Your Search

11 - 20 of 300,134 results

|
-
-
-
-
-
-
-
-
-
Construction: COAXIAL
Select parts from the table below to compare.
Compare
Compare
R411.801.119
Radiall
$45.7322 Active 50 Ω 1 dB 33.01 dBm 1.25 8 GHz FIXED ATTENUATOR SMA-F; SMA-M, I/P POWER-MAX(PEAK)=100W 8 GHz e4 125 °C -55 °C COAXIAL Gold (Au) RADIALL S A unknown
SA18N-15
Fairview Microwave Inc
$46.5310 Yes Active 50 Ω 15 dB 33.01 dBm 1.5 18 GHz FIXED ATTENUATOR N-F; N-M, I/P POWER-MAX(PEAK)=500W 18 GHz e4 125 °C -65 °C COAXIAL Gold (Au) FAIRVIEW MICROWAVE INC unknown
R412706124
Radiall
$52.8830 Yes Yes Active 50 Ω 6 dB 30 dBm 1.3 6 GHz FIXED ATTENUATOR N-F; N-M, I/P POWER-MAX(PEAK)=100W 6 GHz e4 85 °C -40 °C COAXIAL Gold (Au) - with Nickel (Ni) barrier RADIALL S A not_compliant Radiall
R412703124
Radiall
$52.8830 Yes Yes Active 50 Ω 3 dB 30 dBm 1.3 6 GHz FIXED ATTENUATOR N-F; N-M, I/P POWER-MAX(PEAK)=100W 6 GHz e4 85 °C -40 °C COAXIAL Gold (Au) - with Nickel (Ni) barrier RADIALL S A not_compliant Radiall
R411803121
Radiall
$56.8425 Yes Yes Active 50 Ω 3 dB 33.01 dBm 1.35 18 GHz FIXED ATTENUATOR SMA 18 GHz e4 125 °C -55 °C COAXIAL Gold (Au) - with Nickel (Ni) barrier RADIALL S A not_compliant Radiall
SA6H-10
Fairview Microwave Inc
$61.3661 Yes Active 50 Ω 10 dB 33.01 dBm 1.2 6 GHz FIXED ATTENUATOR SMA-F; SMA-M 6 GHz 125 °C -55 °C COAXIAL FAIRVIEW MICROWAVE INC compliant ROHS COMPLIANT PACKAGE
SA26B-08
Fairview Microwave Inc
$62.1640 Yes Active 50 Ω 8 dB 33.01 dBm 1.4 26 GHz FIXED ATTENUATOR SMA-F; SMA-M, I/P POWER-MAX(PEAK)=500W 26 GHz e4 125 °C -65 °C COAXIAL Gold (Au) FAIRVIEW MICROWAVE INC unknown
SA6H-06
Fairview Microwave Inc
$68.4757 Yes Active 50 Ω 6 dB 33.01 dBm 1.2 6 GHz FIXED ATTENUATOR SMA-F; SMA-M 6 GHz 125 °C -55 °C COAXIAL FAIRVIEW MICROWAVE INC compliant ROHS COMPLIANT PACKAGE
R411810121
Radiall
$70.5592 Yes Yes Active 50 Ω 10 dB 33.01 dBm 1.35 18 GHz FIXED ATTENUATOR SMA 18 GHz e4 125 °C -55 °C COAXIAL Gold (Au) - with Nickel (Ni) barrier RADIALL S A not_compliant Radiall
SA03B-03
Fairview Microwave Inc
$72.4286 Active 50 Ω 3 dB 33.01 dBm 1.3 3 GHz FIXED ATTENUATOR BNC-F; BNC-M 3 GHz COAXIAL FAIRVIEW MICROWAVE INC unknown