Parametric results for: COAX+DPXMA+SKT+RG174/U under RF/Microwave Attenuators

Filter Your Search

1 - 10 of 300,134 results

|
-
-
-
-
-
-
-
-
-
Construction: COAXIAL
Select parts from the table below to compare.
Compare
Compare
SA6H-07
Fairview Microwave Inc
$16.8071 Yes Active 50 Ω 7 dB 33.01 dBm 1.2 6 GHz FIXED ATTENUATOR SMA-F; SMA-M 6 GHz 125 °C -55 °C COAXIAL FAIRVIEW MICROWAVE INC ROHS COMPLIANT PACKAGE compliant
SA03B-04
Fairview Microwave Inc
$17.4712 Yes Active 50 Ω 4 dB 33.01 dBm 1.3 3 GHz FIXED ATTENUATOR BNC-F; BNC-M 3 GHz e4 COAXIAL Gold (Au) FAIRVIEW MICROWAVE INC unknown
SA03B-05
Fairview Microwave Inc
$20.4885 Active 50 Ω 5 dB 33.01 dBm 1.3 3 GHz FIXED ATTENUATOR BNC-F; BNC-M 3 GHz COAXIAL FAIRVIEW MICROWAVE INC unknown
R411.802.119
Radiall
$39.7395 Active 50 Ω 2 dB 33.01 dBm 1.25 8 GHz FIXED ATTENUATOR SMA-F; SMA-M, I/P POWER-MAX(PEAK)=100W 8 GHz e4 125 °C -55 °C COAXIAL Gold (Au) RADIALL S A unknown
4108-3DB
Pomona Electronics
$40.3510 Yes Yes Active 50 Ω 3 dB 33.01 dBm 1.65 8 GHz FIXED ATTENUATOR BNC-F; BNC-M 8 GHz 1 GHz 102 °C -55 °C COAXIAL POMONA ELECTRONICS unknown Pomona Electronics
4108-6DB
Pomona Electronics
$40.3510 Yes Yes Active 50 Ω 6 dB 33.01 dBm 1.65 8 GHz FIXED ATTENUATOR BNC-F; BNC-M 8 GHz 1 GHz 102 °C -55 °C COAXIAL POMONA ELECTRONICS unknown Pomona Electronics
4108-20DB
Pomona Electronics
$40.3510 Yes Yes Active 50 Ω 20 dB 33.01 dBm 1.65 8 GHz FIXED ATTENUATOR BNC-F; BNC-M 8 GHz 1 GHz 102 °C -55 °C COAXIAL POMONA ELECTRONICS unknown Pomona Electronics
4108-10DB
Pomona Electronics
$40.3510 Yes Yes Active 50 Ω 10 dB 33.01 dBm 1.65 8 GHz FIXED ATTENUATOR BNC-F; BNC-M 8 GHz 1 GHz 102 °C -55 °C COAXIAL POMONA ELECTRONICS unknown Pomona Electronics
R413810000
Radiall
$41.1680 Yes Yes Active 50 Ω 10 dB 33.01 dBm 1.35 18 GHz FIXED ATTENUATOR SMA 18 GHz 125 °C -55 °C COAXIAL RADIALL S A not_compliant Radiall
VAT-20W2+
Mini-Circuits
$42.6583 Yes Active 50 Ω 20 dB 33.01 dBm 1.95 6 GHz FIXED ATTENUATOR SMA-F; SMA-M 6 GHz 100 °C -45 °C COAXIAL MINI-CIRCUITS unknown Mini-Circuits EAR99