Parametric results for: UNMANAGED%20REPEATER under RF/Microwave Attenuators

Filter Your Search

11 - 20 of 417,202 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
F2270NLGK
Renesas Electronics Corporation
$2.9699 Yes Yes Active 75 Ω 35 dB 28 dBm 1.8 dB 1.15 YES 3 GHz VARIABLE ATTENUATOR 3 GHz 5 MHz 5 V 2.5 mA e3 105 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 TIN RENESAS ELECTRONICS CORP VFQFPN 16 NLG16P2 compliant NLR 8542390001 Renesas Electronics
F2255NLGK
Renesas Electronics Corporation
$3.6606 Yes Yes Active 50 Ω 34.6 dB 36 dBm 1.7 dB 1.07 YES 3 GHz VARIABLE ATTENUATOR 3 GHz 1 MHz 3.3/5 V 1.5 mA e3 COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 TIN RENESAS ELECTRONICS CORP VFQFPN 16 NLG16P2 compliant NLR 8542390001 Renesas Electronics
MAX19790ETX+
Maxim Integrated Products
$3.7617 Yes Yes Transferred 50 Ω 22 dB 20 dBm 7 dB YES 4 GHz VARIABLE ATTENUATOR BICMOS 4 GHz 250 MHz 5 V 9.5 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 36 PLASTIC/EPOXY LCC36,.25SQ,20 MATTE TIN MAXIM INTEGRATED PRODUCTS INC compliant 5A991.G 8542.33.00.01 LCC36,.25SQ,20
MMT20303HT1
NXP Semiconductors
$4.5100 Yes Yes Active 50 Ω 7 dB 30 dBm 1 dB 1.22 YES 4 GHz VARIABLE ATTENUATOR CMOS 4 GHz 50 MHz 5 V 3 mA 85 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 NXP SEMICONDUCTORS compliant QFN-16
F1950NBGI8
Renesas Electronics Corporation
$4.5910 Yes Yes Active 50 Ω 33 dB 23 dBm 1.3 dB 1.17 YES 5 GHz VARIABLE ATTENUATOR 5 GHz 150 MHz 3.3 V 500 µA e3 100 °C -40 °C COMPONENT SURFACE MOUNT 24 LCC24,.16SQ,20 MATTE TIN RENESAS ELECTRONICS CORP VFQFPN 24 NBG24P2 compliant NLR 8542390001 Renesas Electronics
F2255NLGK
Integrated Device Technology Inc
$4.8014 Yes Yes Transferred YES 3.3/5 V 1.5 mA e3 SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 Tin (Sn) INTEGRATED DEVICE TECHNOLOGY INC VFQFPN 16 NLG16P2 compliant EAR99 8542.39.00.01
F2250NLGK
Renesas Electronics Corporation
$5.1680 Yes Yes Active 50 Ω 35 dB 30 dBm 1.9 dB 1.33 6 GHz VARIABLE ATTENUATOR 6 GHz 50 MHz e3 105 °C -40 °C COMPONENT MATTE TIN RENESAS ELECTRONICS CORP VFQFPN 16 NLG16P2 compliant NLR 8542390001 Renesas Electronics TQFN-16
HMC655LP2E
Analog Devices Inc
$5.3156 No Yes Active 50 Ω 6 dB 26.02 dBm 2.61 YES 25 GHz FIXED ATTENUATOR 25 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.08,25 Matte Tin (Sn) ANALOG DEVICES INC 6 HCP-6-1 compliant EAR99 8542.39.00.01 Analog Devices 2 X 2 MM, ROHS COMPLIANT, PLASTIC, SMT, 6 PIN
F2250NLGK8
Renesas Electronics Corporation
$5.3881 Yes Yes Active 50 Ω 35 dB 30 dBm 3.1 dB 1.33 YES 6 GHz VARIABLE ATTENUATOR 6 GHz 50 MHz 3.3/5 V 2 mA e3 105 °C -40 °C COMPONENT SURFACE MOUNT 16 LCC16,.12SQ,20 MATTE TIN RENESAS ELECTRONICS CORP VFQFPN 16 NLG16P2 compliant NLR 8542390001 Renesas Electronics
F1956NBGI
Renesas Electronics Corporation
$5.5357 Yes Yes Active e3 Tin (Sn) RENESAS ELECTRONICS CORP VFQFPN 32 NBG32P2 compliant NLR 8542390001 Renesas Electronics