Parametric results for: 商业银行转账存款小票哪里能做假的+微信【ATV18... under RF/Microwave Attenuators

Filter Your Search

51 - 60 of 417,202 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PXV1220S-4DBN3-T
Susumu Co Ltd
$9.2650 Yes Yes Active 50 Ω 4 dB 17.99 dBm 1.3 3 GHz FIXED ATTENUATOR 3 GHz e3 100 °C -40 °C COMPONENT MATTE TIN SUSUMU CO LTD compliant
PXV1220S-10DBN1-T
Susumu Co Ltd
$9.2650 Yes Yes Active 50 Ω 10 dB 17.99 dBm 1.3 3 GHz FIXED ATTENUATOR 3 GHz e3 100 °C -40 °C COMPONENT MATTE TIN SUSUMU CO LTD compliant
PXV1220S-6DBN3-T
Susumu Co Ltd
$9.2650 Yes Yes Active 50 Ω 6 dB 17.99 dBm 1.3 3 GHz FIXED ATTENUATOR 3 GHz e3 100 °C -40 °C COMPONENT MATTE TIN SUSUMU CO LTD compliant
PXV1220S-2DBN1-T
Susumu Co Ltd
$9.2650 Yes Yes Active 50 Ω 2 dB 17.99 dBm 1.3 3 GHz FIXED ATTENUATOR 3 GHz e3 100 °C -40 °C COMPONENT MATTE TIN SUSUMU CO LTD compliant
PXV1220S-6DBN4-T
Susumu Co Ltd
$9.2650 Yes Yes Active 50 Ω 6 dB 17.99 dBm 1.3 3 GHz FIXED ATTENUATOR 3 GHz e3 100 °C -40 °C COMPONENT MATTE TIN SUSUMU CO LTD compliant
HMC539ALP3E
Analog Devices Inc
$9.4317 No Yes Active 50 Ω 7.75 dB 29 dBm 1.7 dB YES 4 GHz VARIABLE ATTENUATOR GAAS 4 GHz 3/5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 Matte Tin (Sn) ANALOG DEVICES INC compliant SMT-16 16 HCP-16-1 Analog Devices
PXV1220S-6DBN7-T
Susumu Co Ltd
$9.5300 Yes Yes Active 50 Ω 6 dB 17.99 dBm 1.3 3 GHz FIXED ATTENUATOR 3 GHz e3 100 °C -40 °C COMPONENT MATTE TIN SUSUMU CO LTD compliant
PXV1220S-4DBN6-T
Susumu Co Ltd
$9.5300 Yes Yes Active 50 Ω 4 dB 17.99 dBm 1.3 3 GHz FIXED ATTENUATOR 3 GHz e3 100 °C -40 °C COMPONENT MATTE TIN SUSUMU CO LTD compliant
PXV1220S-8DBN7-T
Susumu Co Ltd
$9.5300 Yes Yes Active 50 Ω 8 dB 17.99 dBm 1.3 3 GHz FIXED ATTENUATOR 3 GHz e3 100 °C -40 °C COMPONENT MATTE TIN SUSUMU CO LTD compliant
PXV1220S-8DBN6-T
Susumu Co Ltd
$9.5300 Yes Yes Active 50 Ω 8 dB 17.99 dBm 1.3 3 GHz FIXED ATTENUATOR 3 GHz e3 100 °C -40 °C COMPONENT MATTE TIN SUSUMU CO LTD compliant