Parametric results for: 1585CH15A0070 under RF/Microwave Couplers

Filter Your Search

11 - 20 of 18,242 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CP0603B0942CWTR
Kyocera AVX Components
$0.4280 No No Active 50 Ω 34.77 dBm 0.2 dB 1.2 960 MHz DIRECTIONAL COUPLER 960 MHz 925 MHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603A1441DWTR
Kyocera AVX Components
$0.4280 No No Active 50 Ω 34.77 dBm 0.7 dB 1.3 1.453 GHz DIRECTIONAL COUPLER 1.453 GHz 1.429 GHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603A1842AWTR
Kyocera AVX Components
$0.4280 No No Active 50 Ω 34.77 dBm 0.6 dB 1.2 1.88 GHz DIRECTIONAL COUPLER 1.88 GHz 1.805 GHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603A2442CNTR
Kyocera AVX Components
$0.4280 Yes Yes Active 50 Ω 34.77 dBm 1.4 dB 1.43 2.484 GHz DIRECTIONAL COUPLER 2.484 GHz 2.4 GHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant
CP0603A1842ENTR
Kyocera AVX Components
$0.4280 Yes Yes Active 50 Ω 34.77 dBm 0.3 dB 1.11 1.88 GHz DIRECTIONAL COUPLER 1.88 GHz 1.805 GHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant
CP0603A1441HNTR
Kyocera AVX Components
$0.4280 Yes Yes Active 50 Ω 34.77 dBm 0.55 dB 1.17 1.453 GHz DIRECTIONAL COUPLER 1.453 GHz 1.429 GHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant
CP0603A1880DWTR
Kyocera AVX Components
$0.4280 No No Active 50 Ω 34.77 dBm 1 dB 1.5 1.91 GHz DIRECTIONAL COUPLER 1.91 GHz 1.85 GHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603D0947AWTR
Kyocera AVX Components
$0.4280 No No Active 50 Ω 34.77 dBm 0.5 dB 960 MHz DIRECTIONAL COUPLER 960 MHz 935 MHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603A1842CWTR
Kyocera AVX Components
$0.4280 No No Active 50 Ω 34.77 dBm 0.5 dB 1.2 1.88 GHz DIRECTIONAL COUPLER 1.88 GHz 1.805 GHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603A1441CNTR
Kyocera AVX Components
$0.4500 Yes Yes Active 50 Ω 34.77 dBm 0.7 dB 1.25 1.453 GHz DIRECTIONAL COUPLER 1.453 GHz 1.429 GHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant