Filter Your Search
11 - 20 of 18,242 results
|
CP0603B0942CWTR
Kyocera AVX Components
|
$0.4280 | No | No | Active | 50 Ω | 34.77 dBm | 0.2 dB | 1.2 | 960 MHz | DIRECTIONAL COUPLER | 960 MHz | 925 MHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant | ||
|
CP0603A6000HNTR
Kyocera AVX Components
|
$0.4280 | Yes | Active | 50 Ω | 34.77 dBm | 3.37 dB | 1.2 | 6.05 GHz | DIRECTIONAL COUPLER | 6.05 GHz | 5.95 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | |||
|
CP0603A1842AWTR
Kyocera AVX Components
|
$0.4280 | No | No | Active | 50 Ω | 34.77 dBm | 0.6 dB | 1.2 | 1.88 GHz | DIRECTIONAL COUPLER | 1.88 GHz | 1.805 GHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant | ||
|
CP0603A2442CNTR
Kyocera AVX Components
|
$0.4280 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 1.4 dB | 1.43 | 2.484 GHz | DIRECTIONAL COUPLER | 2.484 GHz | 2.4 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | ||
|
CP0603A1842ENTR
Kyocera AVX Components
|
$0.4280 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.3 dB | 1.11 | 1.88 GHz | DIRECTIONAL COUPLER | 1.88 GHz | 1.805 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | ||
|
CP0603A1441HNTR
Kyocera AVX Components
|
$0.4280 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.55 dB | 1.17 | 1.453 GHz | DIRECTIONAL COUPLER | 1.453 GHz | 1.429 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | ||
|
CP0603A1880DWTR
Kyocera AVX Components
|
$0.4280 | No | No | Active | 50 Ω | 34.77 dBm | 1 dB | 1.5 | 1.91 GHz | DIRECTIONAL COUPLER | 1.91 GHz | 1.85 GHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant | ||
|
CP0603D0947AWTR
Kyocera AVX Components
|
$0.4280 | No | No | Active | 50 Ω | 34.77 dBm | 0.5 dB | 960 MHz | DIRECTIONAL COUPLER | 960 MHz | 935 MHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant | |||
|
CP0603A1842CWTR
Kyocera AVX Components
|
$0.4280 | No | No | Active | 50 Ω | 34.77 dBm | 0.5 dB | 1.2 | 1.88 GHz | DIRECTIONAL COUPLER | 1.88 GHz | 1.805 GHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant | ||
|
CP0603A1441CNTR
Kyocera AVX Components
|
$0.4500 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.7 dB | 1.25 | 1.453 GHz | DIRECTIONAL COUPLER | 1.453 GHz | 1.429 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant |