Filter Your Search
21 - 30 of 18,242 results
|
CP0603A0902CNTR
Kyocera AVX Components
|
$0.3435 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.35 dB | 1.15 | 915 MHz | DIRECTIONAL COUPLER | 915 MHz | 890 MHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | KYOCERA AVX COMPONENTS CORP | compliant | |||
|
CP0603A0836ANTR
Kyocera AVX Components
|
$0.3467 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.25 dB | 1.08 | 849 MHz | DIRECTIONAL COUPLER | 849 MHz | 824 MHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | ROHS COMPLIANT, MINIATURE, LGA-4 | ||
|
CP0603A2442BNTR
Kyocera AVX Components
|
$0.3467 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.35 dB | 1.15 | 2.484 GHz | DIRECTIONAL COUPLER | 2.484 GHz | 2.4 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | |||
|
CP0603A3500FNTR
Kyocera AVX Components
|
$0.4075 | Yes | Active | 50 Ω | 34.77 dBm | 0.33 dB | 1.22 | 3.55 GHz | DIRECTIONAL COUPLER | 3.55 GHz | 3.45 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | ||||
|
CP0603A1880MLTR
Kyocera AVX Components
|
$0.4075 | No | No | Active | 50 Ω | 34.77 dBm | 0.25 dB | 1.11 | 1.91 GHz | DIRECTIONAL COUPLER | 1.91 GHz | 1.85 GHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant | |||
|
CP0603A6000HNTR
Kyocera AVX Components
|
$0.4075 | Yes | Active | 50 Ω | 34.77 dBm | 3.37 dB | 1.2 | 6.05 GHz | DIRECTIONAL COUPLER | 6.05 GHz | 5.95 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | ||||
|
CP0603A0836ENTR
Kyocera AVX Components
|
$0.4075 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.2 dB | 1.05 | 849 MHz | DIRECTIONAL COUPLER | 849 MHz | 824 MHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | |||
|
CP0603A1747GLTR
Kyocera AVX Components
|
$0.4075 | No | No | Active | 50 Ω | 34.77 dBm | 0.25 dB | 1.13 | 1.785 GHz | DIRECTIONAL COUPLER | 1.785 GHz | 1.71 GHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant | |||
|
CP0603A1441CNTR
Kyocera AVX Components
|
$0.4075 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.7 dB | 1.25 | 1.453 GHz | DIRECTIONAL COUPLER | 1.453 GHz | 1.429 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | |||
|
CP0603A0881ELTR
Kyocera AVX Components
|
$0.4075 | No | No | Active | 50 Ω | 34.77 dBm | 0.2 dB | 1.05 | 894 MHz | DIRECTIONAL COUPLER | 894 MHz | 869 MHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant |