Parametric results for: HHM22139A2 under RF/Microwave Couplers

Filter Your Search

31 - 40 of 18,242 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CP0603A0881CLTR
Kyocera AVX Components
$0.7285 No No Active 50 Ω 34.77 dBm 0.35 dB 1.15 894 MHz DIRECTIONAL COUPLER 894 MHz 869 MHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603A0902ANTR
Kyocera AVX Components
$0.7285 Yes Yes Active 50 Ω 34.77 dBm 0.25 dB 1.09 915 MHz DIRECTIONAL COUPLER 915 MHz 890 MHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant
CP0603A1960HNTR
Kyocera AVX Components
$0.7285 Yes Yes Active 50 Ω 34.77 dBm 0.75 dB 1.25 1.99 GHz DIRECTIONAL COUPLER 1.99 GHz 1.93 GHz e3 85 °C -40 °C COMPONENT Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant
CP0603A0942CLTR
Kyocera AVX Components
$0.7285 No No Active 50 Ω 34.77 dBm 0.4 dB 1.17 960 MHz DIRECTIONAL COUPLER 960 MHz 925 MHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603Q5425ENTR
Kyocera AVX Components
$0.7490 Yes Active 50 Ω 0.4 dB YES 5.95 GHz DIRECTIONAL COUPLER HYBRID 5.95 GHz 2.4 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 4 LGA4(UNSPEC) Tin (Sn) - with Nickel (Ni) barrier AVX CORP compliant LGA4(UNSPEC)
CP0603B1842CWTR
Kyocera AVX Components
$0.7710 No No Active 50 Ω 34.77 dBm 0.25 dB 1.2 1.88 GHz DIRECTIONAL COUPLER 1.88 GHz 1.805 GHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603B1441CWTR
Kyocera AVX Components
$0.7710 No No Active 50 Ω 34.77 dBm 0.2 dB 1.2 1.453 GHz DIRECTIONAL COUPLER 1.453 GHz 1.429 GHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603B0836AWTR
Kyocera AVX Components
$0.7710 No No Active 50 Ω 34.77 dBm 0.2 dB 1.2 849 MHz DIRECTIONAL COUPLER 849 MHz 824 MHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603A2442BWTR
Kyocera AVX Components
$0.8660 No No Active 50 Ω 34.77 dBm 1.1 dB 1.4 2.484 GHz DIRECTIONAL COUPLER 2.484 GHz 2.4 GHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant
CP0603A0836AWTR
Kyocera AVX Components
$0.8810 No No Active 50 Ω 34.77 dBm 0.25 dB 1.2 849 MHz DIRECTIONAL COUPLER 849 MHz 824 MHz e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) AVX CORP compliant