Filter Your Search
41 - 50 of 18,242 results
|
CP0603A1960HNTR
Kyocera AVX Components
|
$0.4075 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.75 dB | 1.25 | 1.99 GHz | DIRECTIONAL COUPLER | 1.99 GHz | 1.93 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | |||
|
CP0603A0836CNTR
Kyocera AVX Components
|
$0.4075 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.35 dB | 1.15 | 849 MHz | DIRECTIONAL COUPLER | 849 MHz | 824 MHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | |||
|
CP0603A1747MNTR
Kyocera AVX Components
|
$0.4075 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.25 dB | 1.09 | 1.785 GHz | DIRECTIONAL COUPLER | 1.785 GHz | 1.71 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | ROHS COMPLIANT, MINIATURE, LGA-4 | ||
|
CP0603A0942CLTR
Kyocera AVX Components
|
$0.4075 | No | No | Active | 50 Ω | 34.77 dBm | 0.4 dB | 1.17 | 960 MHz | DIRECTIONAL COUPLER | 960 MHz | 925 MHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant | |||
|
CP0603A1890MNTR
Kyocera AVX Components
|
$0.4075 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.25 dB | 1.11 | 1.9 GHz | DIRECTIONAL COUPLER | 1.9 GHz | 1.88 GHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | |||
|
CP0603A0902HNTR
Kyocera AVX Components
|
$0.4075 | Yes | Yes | Active | 50 Ω | 34.77 dBm | 0.3 dB | 1.12 | 915 MHz | DIRECTIONAL COUPLER | 915 MHz | 890 MHz | e3 | 85 °C | -40 °C | COMPONENT | Tin (Sn) - with Nickel (Ni) barrier | AVX CORP | compliant | |||
|
CP0603A0942DWTR
Kyocera AVX Components
|
$0.4210 | No | No | Active | 50 Ω | 34.77 dBm | 0.4 dB | 1.2 | 960 MHz | DIRECTIONAL COUPLER | 960 MHz | 925 MHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant | |||
|
CP0603A2442BWTR
Kyocera AVX Components
|
$0.4210 | No | No | Active | 50 Ω | 34.77 dBm | 1.1 dB | 1.4 | 2.484 GHz | DIRECTIONAL COUPLER | 2.484 GHz | 2.4 GHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant | |||
|
CP0603B0942CWTR
Kyocera AVX Components
|
$0.4280 | No | No | Active | 50 Ω | 34.77 dBm | 0.2 dB | 1.2 | 960 MHz | DIRECTIONAL COUPLER | 960 MHz | 925 MHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant | |||
|
CP0603D0836AWTR
Kyocera AVX Components
|
$0.4280 | No | No | Active | 50 Ω | 34.77 dBm | 0.5 dB | 849 MHz | DIRECTIONAL COUPLER | 849 MHz | 824 MHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | AVX CORP | compliant |