Filter Your Search
41 - 50 of 1,528 results
|
HMC814LC3BTR
Analog Devices Inc
|
$51.0388 | No | Yes | Active | 50 Ω | YES | FREQUENCY DOUBLER | GAAS | 5 V | 100 mA | 85 °C | -40 °C | COAXIAL | SURFACE MOUNT | 12 | PLASTIC/EPOXY | LCC12,.12SQ,20 | ANALOG DEVICES INC | 12 | E-12-1 | compliant | Analog Devices | ||||||||||||
|
HMC814LC3B
Analog Devices Inc
|
$51.9005 | No | Yes | Active | 50 Ω | 10 dBm | 12.3 GHz | FREQUENCY DOUBLER | 12.3 GHz | 6.5 GHz | e4 | 85 °C | -40 °C | COMPONENT | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | 12 | E-12-1 | compliant | Analog Devices | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN | EAR99 | 8542.39.00.01 | |||||||||||
|
HMC598
Analog Devices Inc
|
$52.3200 | No | Yes | Active | 50 Ω | 10 dBm | 46 GHz | FREQUENCY DOUBLER | 46 GHz | 22 GHz | 85 °C | -55 °C | COMPONENT | ANALOG DEVICES INC | 0 | compliant | Analog Devices | EAR99 | 8542.39.00.01 | |||||||||||||||
|
HMC368LP4ETR
Analog Devices Inc
|
$54.8799 | No | Yes | Active | 50 Ω | 20 dBm | 1.92 | YES | 8 GHz | FREQUENCY DOUBLER | GAAS | 8 GHz | 4.5 GHz | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 24 | HCP-24-2 | compliant | Analog Devices | QFN-24 | EAR99 | 8542.39.00.01 | |||
|
HMC368LP4E
Analog Devices Inc
|
$56.1424 | No | Yes | Active | 50 Ω | 20 dBm | YES | 8 GHz | FREQUENCY DOUBLER | GAAS | 8 GHz | 4.5 GHz | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 24 | HCP-24-2 | compliant | Analog Devices | QFN-24 | EAR99 | 8542.39.00.01 | ||||
|
HMC579
Analog Devices Inc
|
$56.6850 | No | Yes | Active | 50 Ω | 13 dBm | 46 GHz | FREQUENCY DOUBLER | GAAS | 46 GHz | 32 GHz | 5 V | e4 | 85 °C | -55 °C | COMPONENT | DIE OR CHIP | Gold (Au) | ANALOG DEVICES INC | 0 | compliant | 1.23 X 1.18 MM, 0.10 MM HEIGHT, DIE-6 | EAR99 | 8542.39.00.01 | ||||||||||
|
HMC573LC3B
Analog Devices Inc
|
$58.5734 | No | Yes | Active | 50 Ω | 22 GHz | FREQUENCY DOUBLER | 22 GHz | 8 GHz | e4 | 85 °C | -40 °C | COMPONENT | Gold (Au) | ANALOG DEVICES INC | 12 | HE-12-1 | compliant | Analog Devices | ROHS COMPLIANT, 3 X 3 MM SMT PACKAGE, 12 PIN | EAR99 | 8542.39.00.01 | ||||||||||||
|
HMC576LC3B
Analog Devices Inc
|
$59.2388 | No | Yes | Active | 50 Ω | 13 dBm | YES | 14.5 GHz | FREQUENCY DOUBLER | GAAS | 14.5 GHz | 9 GHz | 5 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 12 | PLASTIC/EPOXY | LCC12,.12SQ,20 | Gold (Au) | ANALOG DEVICES INC | 12 | HE-12-1 | compliant | Analog Devices | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 12 PIN | EAR99 | 8542.39.00.01 | ||||
|
HMC448
Analog Devices Inc
|
$59.3776 | No | Yes | Active | 50 Ω | 20 dBm | 25 GHz | FREQUENCY DOUBLER | 25 GHz | 19 GHz | e4 | 85 °C | -55 °C | COMPONENT | Gold (Au) | ANALOG DEVICES INC | 0 | compliant | Analog Devices | 1.20 X 1.16 MM, 0.10 MM HEIGHT, DIE-4 | EAR99 | 8542.39.00.01 | ||||||||||||
|
HMC578LC3B
Analog Devices Inc
|
$60.9905 | No | Yes | Active | 50 Ω | 13 dBm | 1.67 | YES | 16.5 GHz | FREQUENCY DOUBLER | PHEMT | 16.5 GHz | 11.5 GHz | 5 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 12 | LCC12,.12SQ,20 | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | 12 | HE-12-1 | compliant | Analog Devices | EAR99 | 8542.39.00.01 |