Filter Your Search
31 - 40 of 3,547 results
|
980K-2
Cobham RFMW Solutions
|
Check for Price | Transferred | 50 Ω | 40 dBm | 1.7 dB | 1.35 | 3 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | SMA | 3 GHz | 340 deg | 85 °C | -50 °C | COAXIAL | AEROFLEX/WEINSCHEL INC | unknown | ||||||||||||||||||
|
QQ-14-12
Cobham PLC
|
Check for Price | Obsolete | 50 Ω | 30 dBm | 0.6 dB | 1.35 | 400 MHz | COAXIAL MECHANICAL PHASE SHIFTER | 400 MHz | 200 MHz | 45 deg | 85 °C | -55 °C | MODULE | AEROFLEX/KDI INC | unknown | ||||||||||||||||||
|
2696-0107-22
TE Connectivity
|
Check for Price | Transferred | 20 dBm | 3.3 dB | 2 | 16 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 16 GHz | 8 GHz | 180 deg | 95 °C | -55 °C | MODULE | TYCO ELECTRONICS M/A-COM | unknown | |||||||||||||||||||
|
3752
Lockheed Martin Microwave
|
Check for Price | Contact Manufacturer | 53 dBm | 0.5 dB | 1.25 | 5 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 5 GHz | 1 GHz | 180 deg | COAXIAL | LOCKHEED MARTIN MICROWAVE | unknown | |||||||||||||||||||||
|
PQ-42T
Cobham PLC
|
Check for Price | Obsolete | 50 Ω | 30 dBm | 0.7 dB | 1.4 | 2.1 GHz | PHASE SHIFTER | 2.1 GHz | 1.9 GHz | 60 deg | 85 °C | -55 °C | MODULE | AEROFLEX/KDI INC | unknown | ||||||||||||||||||
|
ST-01-105
Pulsar Microwave Corporation
|
Check for Price | Contact Manufacturer | PHASE SHIFTER | PULSAR MICROWAVE CORP | unknown | |||||||||||||||||||||||||||||
|
PQ-45
Cobham PLC
|
Check for Price | Active | 50 Ω | 6 dB | 2 | 4 GHz | PHASE SHIFTER | I/P POWER-MAX(PEAK)=20DBM, TTL COMPATIBLE | 4 GHz | 2 GHz | 360 deg | 125 °C | -55 °C | COAXIAL | COBHAM PLC | unknown | ||||||||||||||||||
|
HMC936ALP6ETR
Analog Devices Inc
|
Check for Price | No | Yes | Active | 50 Ω | 33 dBm | 7 dB | 1.33 | YES | 1.4 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | 1.4 GHz | 1.2 GHz | 360 deg | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | Matte Tin (Sn) | ANALOG DEVICES INC | compliant | SMT, 28 PIN | 28 | HCP-28-2 | Analog Devices | ||||
|
PTB-84B-XXXB
Crane Electronics
|
Check for Price | Yes | Contact Manufacturer | 50 Ω | 10 dBm | 4 dB | 1.3 | 500 MHz | COAXIAL MECHANICAL PHASE SHIFTER | 500 MHz | 100 MHz | 360 deg | 85 °C | -55 °C | COAXIAL | CRANE ELECTRONICS INC | compliant | |||||||||||||||||
|
2A0757
Anaren Microwave
|
Check for Price | Obsolete | 50 Ω | 2 | 8 GHz | PHASE SHIFTER | 8 GHz | 4 GHz | COAXIAL | ANAREN INC | unknown |