Filter Your Search
61 - 70 of 3,547 results
|
PHS-6021-MM-NNN-79
Vertiv Inc
|
Check for Price | Obsolete | 50 Ω | 47 dBm | 0.75 dB | 1.5 | 18 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | N-M, I/P POWER-MAX(PEAK)=60DBM | 18 GHz | 30 deg | 125 °C | -55 °C | COAXIAL | EMERSON NETWORK POWER | unknown | |||||||||
|
PQ-60L
Aeroflex Signal & Control Solutions
|
Check for Price | Transferred | 50 Ω | 30 dBm | 8 dB | 1.9 | 8 GHz | PHASE SHIFTER | 8 GHz | 4 GHz | 360 deg | 85 °C | -55 °C | COAXIAL | AEROFLEX CONTROL COMPONENTS INC | unknown | |||||||||
|
PSES-4-400B
Crane Aerospace & Electronics
|
Check for Price | Yes | Contact Manufacturer | 50 Ω | -10 dBm | 2 dB | 1.6 | 420 MHz | PHASE SHIFTER | HIGH RELIABILITY | 420 MHz | 380 MHz | 360 deg | 85 °C | -55 °C | MODULE | CRANE AEROSPACE & ELECTRONICS | compliant | |||||||
|
PSM-2B-10B
Crane Electronics
|
Check for Price | Yes | Contact Manufacturer | 50 Ω | 27 dBm | 1.5 dB | 1.6 | 10.5 MHz | DIGITALLY CONTROLLED PHASE SHIFTER | 10.5 MHz | 9.5 MHz | 90 deg | 85 °C | -55 °C | MODULE | CRANE ELECTRONICS INC | compliant | ||||||||
|
TGP2100
Qorvo
|
Check for Price | Yes | Active | 20 dBm | 7 dB | 1.5 | 32 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 32 GHz | 28 GHz | COMPONENT | QORVO INC | compliant | EAR99 | Qorvo | ||||||||||
|
PK-714T
Synergy Microwave Corp
|
Check for Price | No | No | Obsolete | 50 Ω | -10 dBm | 2 dB | 1.7 | 210 MHz | PHASE SHIFTER | TNC-F | 210 MHz | 190 MHz | 180 deg | COAXIAL | SYNERGY MICROWAVE CORP | unknown | ||||||||
|
SO-04-411B
Pulsar Microwave Corporation
|
Check for Price | Contact Manufacturer | PHASE SHIFTER | PULSAR MICROWAVE CORP | unknown | ||||||||||||||||||||
|
SQ-0003
Cobham PLC
|
Check for Price | Obsolete | 2.8 dB | 1.7 | 1.99 GHz | PHASE SHIFTER | 1.99 GHz | 1.93 GHz | 120 deg | NOT SPECIFIED | AEROFLEX/KDI INC | unknown | |||||||||||||
|
PHS-6017-FF-SMA-79
Midwest Microwave
|
Check for Price | Transferred | 50 Ω | 33 dBm | 0.8 dB | 1.5 | 5 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | SMA | 5 GHz | 2.5 GHz | 360 deg | 125 °C | -55 °C | COAXIAL | MIDWEST MICROWAVE | unknown | ||||||||
|
QQ-72-10
Cobham PLC
|
Check for Price | Obsolete | 50 Ω | 30 dBm | 2 dB | 1.75 | 12.4 GHz | COAXIAL MECHANICAL PHASE SHIFTER | SMA-F, I/P POWER-MAX(PEAK)=50DBM | 12.4 GHz | 8 GHz | 60 deg | 60 deg | 85 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown |