Parametric results for: 伪造德国帕德博恩大学毕业证【QQ24197771】 under RF/Microwave Phase Shifters

Filter Your Search

1 - 10 of 3,547 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HMC649ALP6E
Analog Devices Inc
$65.6640 No Yes Active 50 Ω 32 dBm 10.5 dB 1.92 YES 6 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 6 GHz 3 GHz 360 deg +-5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 28 PLASTIC/EPOXY LCC28,.24SQ,25 Matte Tin (Sn) - annealed ANALOG DEVICES INC QFN-28 28 HCP-28-2 compliant Analog Devices
HMC936ALP6E
Analog Devices Inc
$103.1445 No Yes Active 50 Ω 33 dBm 7 dB 1.33 YES 1.4 GHz DIGITALLY CONTROLLED PHASE SHIFTER 1.4 GHz 1.2 GHz 360 deg 5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 28 PLASTIC/EPOXY LCC28,.24SQ,25 Matte Tin (Sn) ANALOG DEVICES INC SMT, 28 PIN 28 HCP-28-2 compliant Analog Devices 2016-04-18
HMC647ALP6E
Analog Devices Inc
$119.7333 No Yes Active 50 Ω 33 dBm 6.5 dB 1.38 YES 3.1 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 3.1 GHz 2.5 GHz 360 deg +-5 V 15 mA 85 °C -40 °C COMPONENT SURFACE MOUNT 28 PLASTIC/EPOXY LCC28,.24SQ,25 ANALOG DEVICES INC LFCSP-28 28 HCP-28-2 compliant Analog Devices
HMC642ALC5
Analog Devices Inc
$251.5607 No Yes Active 50 Ω 29 dBm 10 dB 1.78 YES 12.5 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 12.5 GHz 9 GHz 360 deg 5.625 deg +-5 V 5.6 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 32 CERAMIC LCC32,.2SQ,20 Gold (Au) - with Nickel (Ni) barrier ANALOG DEVICES INC SMT, 32 PIN 32 HE-32-1 compliant Analog Devices
2696-0105-02
MACOM
Check for Price Obsolete 20 dBm 2.7 dB 1.8 12 GHz COAXIAL MECHANICAL PHASE SHIFTER 12 GHz 8 GHz 180 deg 95 °C -55 °C MODULE M/A-COM TECHNOLOGY SOLUTIONS INC compliant
QQ-27T
Cobham RFMW Solutions
Check for Price Transferred 50 Ω 30 dBm 3 dB 1.5 1 GHz COAXIAL MECHANICAL PHASE SHIFTER SMA-F, I/P POWER-MAX(PEAK)=50DBM 1 GHz 500 MHz 180 deg 180 deg 85 °C -55 °C COAXIAL AEROFLEX/KDI INC unknown
QQ-27T
Aeroflex Inc
Check for Price Transferred 50 Ω 30 dBm 3 dB 1.5 1 GHz COAXIAL MECHANICAL PHASE SHIFTER SMA-F, I/P POWER-MAX(PEAK)=50DBM 1 GHz 500 MHz 180 deg 180 deg 85 °C -55 °C COAXIAL AEROFLEX/KDI INC unknown
PSM-2-10B
Merrimac Industries Inc
Check for Price Yes Yes Transferred 50 Ω 27 dBm 1.5 dB 1.6 10.5 MHz DIGITALLY CONTROLLED PHASE SHIFTER 10.5 MHz 9.5 MHz 90 deg 85 °C -55 °C MODULE MERRIMAC INDUSTRIES INC unknown
2696-0103-20
TE Connectivity
Check for Price Transferred 20 dBm 1.9 dB 1.8 8 GHz COAXIAL MECHANICAL PHASE SHIFTER 8 GHz 4 GHz 180 deg 95 °C -55 °C MODULE TYCO ELECTRONICS M/A-COM unknown
SO-03-411
Pulsar Microwave Corporation
Check for Price Contact Manufacturer PHASE SHIFTER PULSAR MICROWAVE CORP unknown