Parametric results for: 伪造美国纽约医学院原版毕业证成绩单【QQ24197... under RF/Microwave Phase Shifters

Filter Your Search

31 - 40 of 3,547 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
980K-2
Cobham RFMW Solutions
Check for Price Transferred 50 Ω 40 dBm 1.7 dB 1.35 3 GHz DIGITALLY CONTROLLED PHASE SHIFTER SMA 3 GHz 340 deg 85 °C -50 °C COAXIAL AEROFLEX/WEINSCHEL INC unknown
QQ-14-12
Cobham PLC
Check for Price Obsolete 50 Ω 30 dBm 0.6 dB 1.35 400 MHz COAXIAL MECHANICAL PHASE SHIFTER 400 MHz 200 MHz 45 deg 85 °C -55 °C MODULE AEROFLEX/KDI INC unknown
2696-0107-22
TE Connectivity
Check for Price Transferred 20 dBm 3.3 dB 2 16 GHz COAXIAL MECHANICAL PHASE SHIFTER 16 GHz 8 GHz 180 deg 95 °C -55 °C MODULE TYCO ELECTRONICS M/A-COM unknown
3752
Lockheed Martin Microwave
Check for Price Contact Manufacturer 53 dBm 0.5 dB 1.25 5 GHz COAXIAL MECHANICAL PHASE SHIFTER 5 GHz 1 GHz 180 deg COAXIAL LOCKHEED MARTIN MICROWAVE unknown
PQ-42T
Cobham PLC
Check for Price Obsolete 50 Ω 30 dBm 0.7 dB 1.4 2.1 GHz PHASE SHIFTER 2.1 GHz 1.9 GHz 60 deg 85 °C -55 °C MODULE AEROFLEX/KDI INC unknown
ST-01-105
Pulsar Microwave Corporation
Check for Price Contact Manufacturer PHASE SHIFTER PULSAR MICROWAVE CORP unknown
PQ-45
Cobham PLC
Check for Price Active 50 Ω 6 dB 2 4 GHz PHASE SHIFTER I/P POWER-MAX(PEAK)=20DBM, TTL COMPATIBLE 4 GHz 2 GHz 360 deg 125 °C -55 °C COAXIAL COBHAM PLC unknown
HMC936ALP6ETR
Analog Devices Inc
Check for Price No Yes Active 50 Ω 33 dBm 7 dB 1.33 YES 1.4 GHz DIGITALLY CONTROLLED PHASE SHIFTER 1.4 GHz 1.2 GHz 360 deg 5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 28 PLASTIC/EPOXY LCC28,.24SQ,25 Matte Tin (Sn) ANALOG DEVICES INC compliant SMT, 28 PIN 28 HCP-28-2 Analog Devices
PTB-84B-XXXB
Crane Electronics
Check for Price Yes Contact Manufacturer 50 Ω 10 dBm 4 dB 1.3 500 MHz COAXIAL MECHANICAL PHASE SHIFTER 500 MHz 100 MHz 360 deg 85 °C -55 °C COAXIAL CRANE ELECTRONICS INC compliant
2A0757
Anaren Microwave
Check for Price Obsolete 50 Ω 2 8 GHz PHASE SHIFTER 8 GHz 4 GHz COAXIAL ANAREN INC unknown