Parametric results for: 在线定制澳大利亚澳大利亚联邦大学毕业证成绩单【QQ... under RF/Microwave Phase Shifters

Filter Your Search

41 - 50 of 3,547 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
QQ-63-10
Cobham PLC
Check for Price Obsolete 50 Ω 30 dBm 0.9 dB 1.4 5 GHz COAXIAL MECHANICAL PHASE SHIFTER 5 GHz 4.4 GHz 15 deg 85 °C -55 °C MODULE AEROFLEX/KDI INC unknown
PQ-16L5
Cobham RFMW Solutions
Check for Price Obsolete 50 Ω 30 dBm 0.6 dB 1.35 500 MHz PHASE SHIFTER 500 MHz 250 MHz 50 deg 85 °C -55 °C MODULE AEROFLEX/KDI INC unknown
PSAM-4-2500B
Merrimac Industries Inc
Check for Price Yes Yes Transferred 50 Ω 10 dBm 2.5 2.615 GHz PHASE SHIFTER HIGH RELIABILITY 2.615 GHz 2.375 GHz 360 deg 85 °C -55 °C MODULE MERRIMAC INDUSTRIES INC unknown
100D0898-30MHZ-TNC
DAICO Industries Inc
Check for Price Contact Manufacturer 50 Ω 20 dBm 5 dB 1.5 300 MHz PHASE SHIFTER 300 MHz 30 MHz 358.6 deg 71 °C -40 °C COAXIAL DAICO INDUSTRIES INC unknown
6803
Spectrum Control
Check for Price Active 55.44 dBm 0.5 dB 1.6 4 GHz COAXIAL MECHANICAL PHASE SHIFTER N-F, I/P POWER-MAX(PEAK)=63.98DBM 4 GHz 190 deg 125 °C -40 °C COAXIAL API TECHNOLOGIES CORP compliant
PSP-4-10B
Crane Aerospace & Electronics
Check for Price Yes Contact Manufacturer 50 Ω 30 dBm 1.75 dB 1.75 10.5 MHz DIGITALLY CONTROLLED PHASE SHIFTER 10.5 MHz 9.5 MHz 360 deg 85 °C -55 °C MODULE CRANE AEROSPACE & ELECTRONICS compliant
PQ-59C
Aeroflex Signal & Control Solutions
Check for Price Transferred 1.25 dB 1.75 4 GHz PHASE SHIFTER SMA-F, I/P POWER-MAX(PEAK)=20DBM, TTL COMPATIBLE 4 GHz 2 GHz 40 deg 125 °C -55 °C COAXIAL AEROFLEX CONTROL COMPONENTS INC unknown
917-12
Cobham RFMW Solutions
Check for Price No No Transferred 50 Ω 200 dBm 0.8 dB 1.5 20 GHz DIGITALLY CONTROLLED PHASE SHIFTER 2.92 MM-F; 2.92 MM-M 20 GHz 225 deg 125 °C -55 °C COAXIAL AEROFLEX/WEINSCHEL INC unknown
PSS-2B-XXXB
Interpoint
Check for Price Yes Yes Contact Manufacturer 50 Ω 26.99 dBm 1.5 dB 1.6 400 MHz COAXIAL MECHANICAL PHASE SHIFTER 400 MHz 10 MHz 90 deg 85 °C -55 °C MODULE CRANE ELECTRONICS INC compliant
QQ-74T
Cobham RFMW Solutions
Check for Price Obsolete 50 Ω 30 dBm 17 dB 2.5 18 GHz COAXIAL MECHANICAL PHASE SHIFTER SMA-F, I/P POWER-MAX(PEAK)=50DBM 18 GHz 8 GHz 360 deg 85 °C -55 °C COAXIAL AEROFLEX/KDI INC unknown