Filter Your Search
1 - 10 of 3,547 results
|
HMC649ALP6E
Analog Devices Inc
|
$65.6640 | No | Yes | Active | 50 Ω | 32 dBm | 10.5 dB | 1.92 | YES | 6 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 6 GHz | 3 GHz | 360 deg | +-5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | QFN-28 | 28 | HCP-28-2 | compliant | Analog Devices | ||||||
|
HMC936ALP6E
Analog Devices Inc
|
$103.1445 | No | Yes | Active | 50 Ω | 33 dBm | 7 dB | 1.33 | YES | 1.4 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | 1.4 GHz | 1.2 GHz | 360 deg | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | Matte Tin (Sn) | ANALOG DEVICES INC | SMT, 28 PIN | 28 | HCP-28-2 | compliant | Analog Devices | 2016-04-18 | ||||||
|
HMC647ALP6E
Analog Devices Inc
|
$119.7333 | No | Yes | Active | 50 Ω | 33 dBm | 6.5 dB | 1.38 | YES | 3.1 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 3.1 GHz | 2.5 GHz | 360 deg | +-5 V | 15 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | ANALOG DEVICES INC | LFCSP-28 | 28 | HCP-28-2 | compliant | Analog Devices | |||||||
|
HMC642ALC5
Analog Devices Inc
|
$251.5607 | No | Yes | Active | 50 Ω | 29 dBm | 10 dB | 1.78 | YES | 12.5 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 12.5 GHz | 9 GHz | 360 deg | 5.625 deg | +-5 V | 5.6 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | CERAMIC | LCC32,.2SQ,20 | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | SMT, 32 PIN | 32 | HE-32-1 | compliant | Analog Devices | ||||
|
PHS-9901-MF-NNN-79
Vertiv Inc
|
Check for Price | Obsolete | 50 Ω | 33 dBm | 0.2 dB | 1.15 | 1.4 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | N-F; N-M, I/P POWER-MAX(PEAK)=33DBM | 1.4 GHz | 1.2 GHz | 55 deg | 125 °C | -55 °C | COAXIAL | EMERSON NETWORK POWER | unknown | ||||||||||||||||||||
|
20757
Anaren Microwave
|
Check for Price | Obsolete | 50 Ω | 2 | 8 GHz | PHASE SHIFTER | 8 GHz | 4 GHz | COAXIAL | ANAREN INC | unknown | ||||||||||||||||||||||||||
|
DP0560
DAICO Industries Inc
|
Check for Price | Contact Manufacturer | 50 Ω | 4.5 dB | 1.6 | 471 MHz | PHASE SHIFTER | 471 MHz | 461 MHz | 315 deg | 71 °C | -54 °C | MODULE | DAICO INDUSTRIES INC | unknown | ||||||||||||||||||||||
|
QQ-49-12T
Cobham RFMW Solutions
|
Check for Price | Obsolete | 50 Ω | 30 dBm | 2 dB | 1.5 | 2.3 GHz | COAXIAL MECHANICAL PHASE SHIFTER | SMA-F, I/P POWER-MAX(PEAK)=50DBM | 2.3 GHz | 2.2 GHz | 180 deg | 180 deg | 85 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | |||||||||||||||||||
|
PSV/260A-12
Smiths Group
|
Check for Price | Contact Manufacturer | 5 dBm | 1.6 dB | 273 MHz | PHASE SHIFTER | 273 MHz | 247 MHz | 180 deg | 70 °C | -20 °C | COMPONENT | SMITHS GROUP PLC | unknown | |||||||||||||||||||||||
|
PEP-4S-XXXB
Crane Electronics
|
Check for Price | Yes | Contact Manufacturer | 50 Ω | 3 dB | 1.6 | 400 MHz | PHASE SHIFTER | HIGH RELIABILITY | 400 MHz | 10 MHz | 360 deg | 85 °C | -55 °C | COMPONENT | CRANE ELECTRONICS INC | compliant |