Parametric results for: FMDV2103 under RF/Microwave Splitter/Combiners

Filter Your Search

1 - 10 of 11,944 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PD1722J5050D2HF
Anaren Microwave
$0.4306 Yes Transferred 50 Ω 33.01 dBm 0.7 dB 2.2 GHz SPLITTER ISOLATION-MIN (DB):17 2.2 GHz 1.7 GHz 85 °C -55 °C COMPONENT ANAREN INC HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 unknown ANAREN
PD1722J5050S2HF
Anaren Microwave
$0.4418 Yes Transferred 50 Ω 33.01 dBm 0.8 dB 2.2 GHz SPLITTER ISOLATION-MIN (DB):15 2.2 GHz 1.7 GHz 85 °C -55 °C COMPONENT ANAREN INC HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 compliant ANAREN
PD0810J5050S2HF
Anaren Microwave
$0.4418 Yes Transferred 50 Ω 33.01 dBm 0.6 dB 1 GHz SPLITTER 1 GHz 800 MHz 85 °C -55 °C COMPONENT ANAREN INC HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6 compliant ANAREN
PD0922J5050S2HF
Anaren Microwave
$0.4418 Yes Transferred 50 Ω 33.01 dBm 0.7 dB 1.67 YES 2.15 GHz SPLITTER 2.15 GHz 950 MHz 85 °C -55 °C COMPONENT SURFACE MOUNT 6 SOLCC6,.05,25 Nickel/Gold (Ni/Au) - ENIG ANAREN INC compliant ANAREN
PD4859J5050S2HF
Anaren Microwave
$0.4418 Yes Transferred 50 Ω 33.01 dBm 1 dB 5.9 GHz SPLITTER ISOLATION-MIN (DB):14 5.9 GHz 4.8 GHz e4 85 °C -55 °C COMPONENT Gold (Au) - with Nickel (Ni) barrier ANAREN INC HALOGEN FREE AND ROHS COMPLIANT, SUB-MINIATURE, CERAMIC PACKAGE-6 compliant ANAREN
PD3150J5050S2HF
Anaren Microwave
$0.4486 Yes Yes Transferred 50 Ω 33.01 dBm 1.3 dB 5 GHz SPLITTER ISOLATION-MIN (DB):13 5 GHz 3.1 GHz e4 85 °C -55 °C COMPONENT Gold (Au) - with Nickel (Ni) barrier ANAREN INC HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 compliant ANAREN
PD0922J7575D2HF
Anaren Microwave
$0.4486 Transferred SPLITTER ANAREN INC unknown ANAREN
PD6080J5050S2HF
Anaren Microwave
$0.4486 Yes Yes Transferred 50 Ω 33.01 dBm 0.9 dB 8 GHz SPLITTER ISOLATION-MIN (DB):12 8 GHz 6 GHz 85 °C -55 °C COMPONENT ANAREN INC HALOGEN FREE AND ROHS COMPLIANT, SUB-MIN... more compliant ANAREN
PD2328J5050S2HF
Anaren Microwave
$0.4486 Yes Transferred 50 Ω 33.01 dBm 0.5 dB 2.8 GHz SPLITTER ISOLATION-MIN (DB):17 2.8 GHz 2.3 GHz 85 °C -55 °C COMPONENT ANAREN INC HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 compliant ANAREN
MAPD-011040
MACOM
$1.3388 Yes Active SPLITTER M/A-COM TECHNOLOGY SOLUTIONS INC compliant MACOM 2016-08-02