Filter Your Search
1 - 10 of 83,464 results
|
MSP2TA-18-BM+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 30 dBm | 0.5 dB | 1.4 | 20 ms | NO | 18 GHz | SPDT | SMA, HIGH ISOLATION | 60 dB | 1 | 18 GHz | ABSORPTIVE | 24 V | 45 °C | -15 °C | COAXIAL | PANEL MOUNT | MINI-CIRCUITS | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||
|
MSP2TA-18XL+
Mini-Circuits
|
Check for Price | Yes | Active | 50 Ω | 30 dBm | 0.5 dB | 1.4 | 20 ms | NO | 18 GHz | SPDT | SMA, HIGH ISOLATION | 60 dB | 1 | 18 GHz | ABSORPTIVE | 24 V | e3 | 45 °C | -15 °C | COAXIAL | PANEL MOUNT | Tin (Sn) | MINI-CIRCUITS | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||
|
F2910NBGP8
Renesas Electronics Corporation
|
$1.6515 | Yes | Yes | Active | 50 Ω | 23 dBm | 1 dB | 3.3 | 265 µs | YES | 8 GHz | SPST | 34 dBm | HIGH LINEARITY AND ISOLATION, HIGH RELIABILITY | 30 dB | 1 | 8 GHz | 30 MHz | ABSORPTIVE | 3.3 V | 374 µA | e3 | 105 °C | -55 °C | COMPONENT | SURFACE MOUNT | 8 | SOLCC8,.08,20 | TIN | RENESAS ELECTRONICS CORP | compliant | NLR | 8542390001 | VFQFPN | DFN-8 | 8 | NBG8P3 | 2020-09-09 | Renesas Electronics | ||
|
F2910NBGP
Renesas Electronics Corporation
|
$1.6444 | Yes | Yes | Active | 50 Ω | 23 dBm | 1 dB | 3.3 | 265 µs | YES | 8 GHz | SPST | 34 dBm | HIGH LINEARITY AND ISOLATION, HIGH RELIABILITY | 30 dB | 1 | 8 GHz | 30 MHz | ABSORPTIVE | 3.3 V | 374 µA | e3 | 105 °C | -55 °C | COMPONENT | SURFACE MOUNT | 8 | SOLCC8,.08,20 | TIN | RENESAS ELECTRONICS CORP | compliant | NLR | 8542390001 | VFQFPN | DFN-8 | 8 | NBG8P3 | 2020-09-09 | Renesas Electronics | ||
|
RFSW8001SR
Qorvo
|
Check for Price | Active | 1 dB | 1.43 | 180 µs | YES | 4 GHz | SP3T | 24 dB | 1 | 4 GHz | 100 MHz | 3.6 V | 100 µA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | SOLCC8,.06,16 | QORVO INC | compliant | EAR99 | 8536.50.70.00 | Qorvo | ||||||||||||||||
|
RFSW8001TR7
Qorvo
|
Check for Price | Active | 1 dB | 1.43 | 180 µs | YES | 4 GHz | SP3T | 24 dB | 1 | 4 GHz | 100 MHz | 3.6 V | 100 µA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | SOLCC8,.06,16 | QORVO INC | compliant | EAR99 | 8536.50.70.00 | Qorvo | ||||||||||||||||
|
RFSW8001SQ
Qorvo
|
Check for Price | Active | 1 dB | 1.43 | 180 µs | YES | 4 GHz | SP3T | 24 dB | 1 | 4 GHz | 100 MHz | 3.6 V | 100 µA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | SOLCC8,.06,16 | QORVO INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||
|
ADRF5345BCCZN-RL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 50 Ω | 42.5 dBm | 1.13 | 140 µs | YES | 3.8 GHz | SP4T | 1 | 3.8 GHz | 1.8 GHz | REFLECTIVE | 5 V | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 22 | LCC22,.16SQ,20 | 22 | CC-22-2 | |||||||||||||||||
|
ADRF5345BCCZN
Analog Devices Inc
|
Check for Price | No | Yes | Active | 50 Ω | 42.5 dBm | 1.13 | 140 µs | YES | 3.8 GHz | SP4T | 1 | 3.8 GHz | 1.8 GHz | REFLECTIVE | 5 V | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 22 | LCC22,.16SQ,20 | 22 | CC-22-2 | |||||||||||||||||
|
ADRF5345BCCZN-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 50 Ω | 42.5 dBm | 1.13 | 140 µs | YES | 3.8 GHz | SP4T | 1 | 3.8 GHz | 1.8 GHz | REFLECTIVE | 5 V | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 22 | LCC22,.16SQ,20 | 22 | CC-22-2 |