Filter Your Search
1 - 10 of 93,544 results
|
|
TXS2-6V-1
Panasonic Electronic Components
|
$0.6893 Buy | Active | 6 V | 50 mW | 720 Ω | 110 V | 1 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 4.8 V | 600 mV | 9 V | 30W@110VDC | 1A@110VDC | 100 mΩ | Random | 1 GΩ | 5 ms | 5 ms | BSI; CUL; UL | -40 °C | 70 °C | DC | Silver Palladium | GOLD | THROUGH HOLE-STRAIGHT | 8 | BOX; TUBE | 2 FORM C | IP67; RT3 | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | 0.004000508001016002 inch | Compliant | EAR99 | 8536.49.00.50 | ||||||||||||
|
|
OJ-SS-109LMH2-WG
TE Connectivity
|
$0.6995 Buy | Yes | Active | 9 V | 200 mW | 405 Ω | 8 A | 277 V | 30 V | 8 A | SPST | DC | 9 V | 8A@277VAC | 8A@30VDC | 4000 Vrms | 750 Vrms | Random | -40 °C | 105 °C | AC/DC | SILVER TIN OXIDE INDIUM OXIDE | PANEL MOUNT | 4 | BOX; TRAY | 1 FORM A | NO | SOLDER/QUICK CONNECT | 10.2 mm | 14.7 mm | 18.2 mm | 18.2mm x 10.2mm x 14.6mm | 0.004000508001016002 inch | 9 g | Compliant | EAR99 | 8536.41.00.20 | |||||||||||||||||||
|
|
ALDP105
Panasonic Electronic Components
|
$0.8819 Buy | Yes | Active | 5 V | 125 Ω | 5 A | 277 V | 200000 Cycle(s) | SPST | DC | 3.75 V | 250 mV | 6.5 V | 1385VA@277VAC | 5A@277VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | UL; VDE | -40 °C | 85 °C | AC | Silver Nickel | 4 | 1 FORM A | SOLDER | 7.2 mm | 15.3 mm | 20.5 mm | 20.5mm x 7.2mm x 15.3mm | 0.0034010668021336042 inch | Unknown | EAR99 | |||||||||||||||||||||
|
|
RT33L005
TE Connectivity
|
$1.0000 Buy | Yes | Active | 5 V | 403 mW | 62 Ω | 16 A | 400 V | 16 A | SPST | LATCHED | DC | 5 V | 4000VA@400VAC | 16A@250VAC | 5000 Vrms | 1000 Vrms | Random | 8 ms | 3 ms | CSA; UL; VDE | -40 °C | 85 °C | AC | SILVER TIN OXIDE | PANEL MOUNT | 6 | BOX; TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.007000254000508002 inch | 14 g | Compliant | EAR99 | |||||||||||||||||
|
|
2333-05-000
Coto Technology USA
|
$1.0000 Buy | Yes | Active | 5 V | 175 Ω | 500 mA | 200 V | 200 V | 500 mA | 3PST | MOMENTARY | DRY REED RELAY | DC | 3.8 V | 400 mV | 0.5A@200VAC | 10W@200VDC | 0.5A@200VDC | Random | 1000 GΩ | 500 µs | 150 µs | e3 | -20 °C | 85 °C | AC/DC | 8 | 3 FORM A | HERMETICAL | MATTE TIN | SOLDER | 5.33 mm | 9.7 mm | 20.57 mm | 20.57mm x 5.33mm x 9.7mm | 0.0034010668021336042 inch | Compliant | EAR99 | 8536.41.00.60 | |||||||||||||||||
|
|
2904-05-421
Coto Technology USA
|
$1.0000 Buy | Yes | Active | 5 V | 370 Ω | 500 mA | 200 V | 200 V | 500 mA | SPST | MOMENTARY | DC | 3.8 V | 400 mV | 0.5A@200VAC | 10W@200VDC | 0.5A@200VDC | Random | 1000 GΩ | 500 µs | 100 µs | e3 | -20 °C | 85 °C | AC/DC | 8 | 1 FORM A | HERMETICAL | Tin (Sn) | SOLDER | 6.35 mm | 7.62 mm | 20.82 mm | 20.82mm x 6.35mm x 7.62mm | 0.0027000254000508 inch | Compliant | EAR99 | 8536.41.00.60 | ||||||||||||||||||
|
|
8L41-12-011
Coto Technology USA
|
$1.0000 Buy | Yes | Active | 12 V | 500 Ω | 250 mA | 100 V | 100 V | 250 mA | SPDT | MOMENTARY | DC | 9.6 V | 1 V | 15 V | 0.25A@100VAC | 3W@100VDC | 0.25A@100VDC | Random | 1 GΩ | 1 ms | 1 ms | UL | e3 | -20 °C | 85 °C | AC/DC | 8 | 1 FORM C | HERMETICAL | Tin (Sn) | SOLDER | 7.62 mm | 6.98 mm | 19.5 mm | 19.5mm x 7.62mm x 6.98mm | 0.003500127000254001 inch | Compliant | EAR99 | 8536.41.00.60 | ||||||||||||||||
|
|
8L41-05-001
Coto Technology USA
|
$1.0000 Buy | Yes | Active | 5 V | 200 Ω | 250 mA | 100 V | 100 V | 250 mA | SPDT | MOMENTARY | DC | 3.8 V | 500 mV | 6.5 V | 0.25A@100VAC | 3W@100VDC | 0.25A@100VDC | Random | 1 GΩ | 1 ms | 1 ms | UL | e3 | -20 °C | 85 °C | AC/DC | 8 | 1 FORM C | HERMETICAL | Tin (Sn) | SOLDER | 7.62 mm | 6.98 mm | 19.5 mm | 19.5mm x 7.62mm x 6.98mm | 0.003500127000254001 inch | Compliant | EAR99 | 8536.41.00.60 | ||||||||||||||||
|
|
2904-12-321
Coto Technology USA
|
$1.0000 Buy | Yes | Active | 12 V | 1.5 kΩ | 500 mA | 200 V | 200 V | 500 mA | SPST | MOMENTARY | DC | 9 V | 1 V | 0.5A@200VAC | 10W@200VDC | 0.5A@200VDC | Random | 1000 GΩ | 500 µs | 100 µs | e3 | -20 °C | 85 °C | AC/DC | 8 | 1 FORM A | HERMETICAL | Tin (Sn) | SOLDER | 6.35 mm | 7.62 mm | 20.82 mm | 20.82mm x 6.35mm x 7.62mm | 0.0027000254000508 inch | Compliant | EAR99 | 8536.41.00.60 | ||||||||||||||||||
|
|
8L01-24-011
Coto Technology USA
|
$1.0000 Buy | Yes | Active | 24 V | 2.15 kΩ | 500 mA | 200 V | 200 V | 500 mA | SPST | MOMENTARY | DC | 19.2 V | 2 V | 32 V | 0.5A@200VAC | 10W@200VDC | 0.5A@200VDC | Random | 10 GΩ | 500 µs | 500 µs | UL | e3 | -20 °C | 85 °C | AC/DC | 8 | 1 FORM A | HERMETICAL | Tin (Sn) | SOLDER | 7.62 mm | 6.98 mm | 19.5 mm | 19.5mm x 7.62mm x 6.98mm | 0.003500127000254001 inch | Compliant | EAR99 | 8536.41.00.60 |