Filter Your Search
31 - 40 of 261,945 results
|
ALQ1F06
Panasonic Electronic Components
|
$0.6044 | Yes | Active | PANASONIC CORP | unknown | EAR99 | 8536.41.00.20 | Panasonic | ||||||||||||||||||||||||||||||||||||||||||||||||
|
ALQ1F09
Panasonic Electronic Components
|
$0.6046 | Yes | Active | PANASONIC CORP | unknown | EAR99 | 8536.41.00.20 | Panasonic | ||||||||||||||||||||||||||||||||||||||||||||||||
|
1-1393277-7
TE Connectivity
|
$0.6120 | Yes | Active | 1.6 W | 90 Ω | 30 A | 12 V | 12 V | 45 A | 200000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 133 mA | 6.9 V | 1.2 V | 12 V | 30A@12VAC | 45A@12VDC | 5 ms | 3 ms | EIA; EN; IEC | e3 | -40 °C | 105 °C | AC/DC | THROUGH HOLE-STRAIGHT | BULK | RT3 | NO | Tin (Sn) | SOLDER | 21.1 mm | 21.2 mm | 26.1 mm | 26.1mm x 21.1mm x 21.2mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.05 | TE Connectivity | ROHS COMPLIANT | |||||||||||||
|
SRG-SH-124D
Sanyou Relays
|
$0.6154 | Yes | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
AZ943-1CH-24DE
American ZETTLER Inc
|
$0.6207 | Yes | Active | 24 V | 360 mW | 1.6 kΩ | 15 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 18 V | 2.4 V | 53.4 V | 2770VA@277VAC | 15A@277VAC | 280W@30VDC | 10A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CUL; IEC 61810-1; TUV; UL; VDE | e3 | -40 °C | 70 °C | AC/DC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 5 | BOX; TUBE | 1 FORM C | WATER PROOF | NO | TIN | SOLDER | 15.3 mm | 15.7 mm | 19 mm | 19mm X 15.3mm X 15.7mm | 0.0037084074168148335 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 | |||||
|
HF3FF/012-1ZST
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$0.6262 | Contact Manufacturer | 360 mW | 400 Ω | 10 A | 277 V | 28 V | 10 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | RATINGS ARE AS PER NO AND NC RATING IS = 5 A 250 V AC | 30 mA | 9 V | 1.2 V | 12 V | 10A@277VAC | 10A@28VDC | 10 ms | 5 ms | CQC; CUL; TUV; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | EAR99 | 8536.41.00.20 | |||||||||||||||||||
|
AZ942-1CT-24DE
American ZETTLER Inc
|
$0.6300 | Yes | Active | 24 V | 360 mW | 1.6 kΩ | 16 A | 300 V | 30 V | 16 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 19.2 V | 24 V | 4000VA@300VAC | 16A@300VAC | 480W@30VDC | 16A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CUL; UL | -40 °C | 100 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | EPOXY | NO | SOLDER | 16.5 mm | 16.8 mm | 22.5 mm | 22.5mm x 16.5mm x 16.8mm | 0.003500127000254001 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.50 | |||||||||
|
RX424012
TE Connectivity
|
$0.6316 | Obsolete | 520 mW | 274 Ω | 8 A | 8 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 43 mA | 8.4 V | 1.2 V | 12 V | UL; VDE | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | TE CONNECTIVITY LTD | unknown | EAR99 | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||||||||
|
SM-S-112DM
Sanyou Relays
|
$0.6317 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
SLA-S-112DM-F
Sanyou Relays
|
$0.6428 | Contact Manufacturer | 900 mW | 160 Ω | 30 A | 250 V | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 75 mA | 9 V | 600 mV | 12 V | 30A@250VAC | 15 ms | 10 ms | CQC; CUL; TUV; UL; VDE | -40 °C | 105 °C | AC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 27.4 mm | 19.8 mm | 31.8 mm | 31.8mm x 27.4mm x 19.8mm | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 |