Filter Your Search
1 - 10 of 1,696 results
|
FBR163SED012RK
FUJITSU Component Ltd
|
Check for Price | Obsolete | 360 mW | 400 Ω | 3 A | 120 V | 28 V | 3 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9.6 V | 1.2 V | 12 V | 3A@120VAC | 3A@28VDC | 10 ms | 5 ms | UL; VDE | -30 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT | TRAY | NO | SOLDER | 16.2 mm | 16.2 mm | 21.7 mm | 21.7mm X 16.2mm X 16.2mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.20 | ||
|
FBR163SED012RW-CSA-S
FUJITSU Component Ltd
|
Check for Price | Obsolete | 360 mW | 400 Ω | 28 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9.6 V | 1.2 V | 12 V | 5A@28VDC | 10 ms | 5 ms | CSA; UL; VDE | -30 °C | 80 °C | DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 16.2 mm | 16.2 mm | 21.7 mm | 21.7mm X 16.2mm X 16.2mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.20 | |||||
|
FBR161NCD048U-CSA-S
FUJITSU Component Ltd
|
Check for Price | Obsolete | 500 mW | 4.6 kΩ | 3 A | 120 V | 28 V | 3 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 36 V | 4.8 V | 48 V | 3A@120VAC | 3A@28VDC | 10 ms | 5 ms | CSA; UL; VDE | -30 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 16.2 mm | 16.2 mm | 21.7 mm | 21.7mm X 16.2mm X 16.2mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.20 | ||
|
FBR161SED009UH
FUJITSU Component Ltd
|
Check for Price | Obsolete | 360 mW | 225 Ω | 5 A | 120 V | 28 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 7.2 V | 900 mV | 9 V | 5A@120VAC | 5A@28VDC | 10 ms | 5 ms | UL; VDE | -30 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT | TRAY | NO | SOLDER | 16.2 mm | 16.2 mm | 21.7 mm | 21.7mm X 16.2mm X 16.2mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.20 | ||
|
FBR161NCD012U-CSA
FUJITSU Component Ltd
|
Check for Price | Obsolete | 500 mW | 288 Ω | 3 A | 120 V | 28 V | 3 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 42 mA | 9 V | 1.2 V | 12 V | 3A@120VAC | 3A@28VDC | 10 ms | 5 ms | CSA; UL; VDE | -30 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT | TRAY | NO | SOLDER | 16.2 mm | 16.2 mm | 21.7 mm | 21.7mm X 16.2mm X 16.2mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.20 | ||
|
FBR161SED006UW-S
FUJITSU Component Ltd
|
Check for Price | Obsolete | 360 mW | 100 Ω | 28 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 60 mA | 4.8 V | 600 mV | 6 V | 5A@28VDC | 10 ms | 5 ms | UL; VDE | -30 °C | 80 °C | DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 16.2 mm | 16.2 mm | 21.7 mm | 21.7mm X 16.2mm X 16.2mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.20 | |||||
|
FBR163SED024RWB
FUJITSU Component Ltd
|
Check for Price | Obsolete | 360 mW | 1.6 kΩ | 28 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 19.2 V | 2.4 V | 24 V | 10A@28VDC | 10 ms | 5 ms | UL; VDE | -30 °C | 80 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | TRAY | NO | SOLDER | 16.2 mm | 16.2 mm | 21.7 mm | 21.7mm X 16.2mm X 16.2mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.20 | |||||
|
FBR161NCD006UK-S
FUJITSU Component Ltd
|
Check for Price | Obsolete | 500 mW | 72 Ω | 3 A | 120 V | 28 V | 3 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 83 mA | 4.5 V | 600 mV | 6 V | 3A@120VAC | 3A@28VDC | 10 ms | 5 ms | UL; VDE | -30 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 16.2 mm | 16.2 mm | 21.7 mm | 21.7mm X 16.2mm X 16.2mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.20 | ||
|
FBR163SED005R
FUJITSU Component Ltd
|
Check for Price | Obsolete | 360 mW | 70 Ω | 3 A | 120 V | 28 V | 3 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 71 mA | 4 V | 500 mV | 5 V | 3A@120VAC | 3A@28VDC | 10 ms | 5 ms | UL; VDE | -30 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT | TRAY | NO | SOLDER | 16.2 mm | 16.2 mm | 21.7 mm | 21.7mm X 16.2mm X 16.2mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.20 | ||
|
FBR163SCD006RW-CSA
FUJITSU Component Ltd
|
Check for Price | Obsolete | 500 mW | 72 Ω | 28 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 83 mA | 4.5 V | 600 mV | 6 V | 5A@28VDC | 10 ms | 5 ms | CSA; UL; VDE | -30 °C | 80 °C | DC | THROUGH HOLE-STRAIGHT | TRAY | NO | SOLDER | 16.2 mm | 16.2 mm | 21.7 mm | 21.7mm X 16.2mm X 16.2mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.20 |