Parametric results for: TQ2SA-24V-Z under Power/Signal Relays

Filter Your Search

11 - 20 of 262,928 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
V23061A1009A402
TE Connectivity
$0.2983 Yes Obsolete 220 mW 8.79 kΩ 8 A 8 A SPST MOMENTARY POWER/SIGNAL RELAY DC 5 mA 33.6 V 4.8 V 48 V UL; VDE AC/DC THROUGH HOLE-STRAIGHT MOUNT NO SOLDER 10 mm 15 mm 28.6 mm 28.6mm x 10mm x 15mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant
SJ-S-124DMH
Sanyou Relays
$0.3342 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
MC25121
SPC Multicomp
$0.3361 Active POWER/SIGNAL RELAY SPC TECHNOLOGY/ MULTICOMP unknown EAR99
SJ-SH-112DMH
Sanyou Relays
$0.3375 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
R10-R2P2-V15.0K
TE Connectivity
$0.3463 Active TE CONNECTIVITY LTD unknown
TX2SS-L-24V-Z
Panasonic Electronic Components
$0.3970 Yes Yes Active 24 V 100 mW 5.76 kΩ 220 V 2 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 4 mA 18 V 18 V 24 V 60W@220VDC 2A@220VDC 100 mΩ Random 1 GΩ 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C DC Silver GOLD SURFACE MOUNT-STRAIGHT 8 TAPE AND REEL 2 FORM C WATER PROOF NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50
SRG-S-112DM
Sanyou Relays
$0.4539 Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
OMIT-SS-109LM,300
TE Connectivity
$0.4608 Yes Obsolete 540 mW 155 Ω 10 A 240 V 30 V 10 A POWER/SIGNAL RELAY 9 V 1 GΩ 50 °C 70 °C SILVER PANEL MOUNT TUBE 1 FORM A NO SOLDER/QUICK CONNECT 12.8 mm 20.6 mm 29.21 mm TE CONNECTIVITY LTD compliant TE Connectivity
SRG-SH-112DM
Sanyou Relays
$0.4718 Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
JS1-12V
Panasonic Electronic Components
$0.5264 Yes Obsolete 12 V 360 mW 400 Ω 10 A 250 V 100 V 5 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 30 mA 8.4 V 1.2 V 12 V 1662VA@250VAC 10A@250VAC 5A@100VDC 100 mΩ Random 100 MΩ 10 ms 10 ms CSA; TUV; UL; VDE -40 °C 70 °C AC/DC Silver Alloy THROUGH HOLE-STRAIGHT MOUNT 5 BOX 1 FORM C NO SOLDER 16 mm 16.4 mm 22 mm 22mm x 16mm x 16.4mm 0.0038989077978155958 inch PANASONIC CORP compliant EAR99 8536.49.00.50 Panasonic