Parametric results for: G2RL-1ATP7-EDC24 under Power/Signal Relays

Filter Your Search

41 - 50 of 261,945 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ALZN5F09W
Panasonic Electronic Components
$0.6498 Yes End Of Life 9 V 400 mW 203 Ω 16 A 440 V 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC LOW PROFILE 44 mA 6.3 V 900 mV 4000VA@440VAC 16A@440VAC 100 mΩ Random 1 GΩ 15 ms 5 ms CUL; UL; VDE -40 °C 105 °C AC Silver Tin Oxide THROUGH HOLE-STRAIGHT 6 BOX 1 FORM A NO SOLDER 12.5 mm 15.7 mm 28.8 mm 28.8mm x 12.5mm x 15.7mm 0.003500127000254001 inch PANASONIC CORP unknown EAR99 Panasonic
SRG-SH-112D
Sanyou Relays
$0.6518 Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
SRG-S-124DM
Sanyou Relays
$0.6589 Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
T9GS1L24-12
TE Connectivity
$0.6622 Yes Active 900 mW 160 Ω 30 A 480 V 30 A MOMENTARY POWER/SIGNAL RELAY 12 V 4000 Vrms 1500 Vrms -40 °C 105 °C SILVER TIN ALLOY PANEL MOUNT BOX; TUBE 1 FORM A NO SOLDER/QUICK CONNECT 25 mm 27 mm 32 mm 32 X 25 X 27 23 g TE CONNECTIVITY LTD compliant TE Connectivity
ALQ1F24
Panasonic Electronic Components
$0.6668 Yes Active PANASONIC CORP unknown EAR99 Panasonic 8536.41.00.20
JS1A-12V-F
Panasonic Electronic Components
$0.6678 Yes Yes Obsolete 360 mW 400 Ω 10 A 250 V 100 V 5 A 50000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 30 mA 8.4 V 1.2 V 12 V 10A@250VAC 5A@100VDC 10 ms 10 ms CSA; TUV; UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT BOX NO SOLDER 16 mm 16.4 mm 22 mm 22mm x 16mm x 16.4mm PANASONIC CORP compliant EAR99 Panasonic 8536.49.00.50 ROHS COMPLIANT
ALZN1B18W
Panasonic Electronic Components
$0.6725 Yes End Of Life 18 V 400 mW 810 Ω 16 A 440 V 10000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC LOW PROFILE 22 mA 12.6 V 1.8 V 4000VA@440VAC 16A@440VAC 100 mΩ Random 1 GΩ 15 ms 5 ms CUL; UL; VDE -40 °C 85 °C AC Silver Tin Oxide THROUGH HOLE-STRAIGHT 8 BOX 1 FORM C NO SOLDER 12.5 mm 15.7 mm 28.8 mm 28.8mm x 12.5mm x 15.7mm 0.003500127000254001 inch PANASONIC CORP unknown EAR99 Panasonic
AGQ200A4HZ
Panasonic Electronic Components
$0.6743 Yes Active 4.5 V 140 mW 145 Ω 2 A 125 V 110 V 2 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 31 mA 3.375 V 450 mV 4.5 V 37.5VA@125VAC 2A@125VAC 60W@110VDC 2A@110VDC 100 mΩ Random 1 GΩ 4 ms 4 ms BSI; CSA; UL e4 -40 °C 85 °C AC/DC Silver Palladium GOLD SURFACE MOUNT-STRAIGHT 8 TAPE AND REEL 2 FORM C WATER PROOF NO Silver/Palladium (Ag/Pd) SOLDER 7.2 mm 5.4 mm 10.6 mm 10.6mm x 7.2mm x 5.4mm PANASONIC CORP compliant EAR99 Panasonic 8536.49.00.50 ROHS COMPLIANT
HF3FF/024-1ZST
Xiamen Hongfa Electroacoustic Co.,Ltd.
$0.6781 Yes Contact Manufacturer 24 V 360 mW 1.6 kΩ 10 A 277 V 28 V 10 A 50000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC CONTACT RATINGS ARE AS PER NO AND NC RATING IS = 5 A 250 VAC 15 mA 18 V 2.4 V 31.2 V 2770VA@277VAC 10A@277VAC 280W@28VDC 10A@28VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CQC; CUL; TUV; UL; VDE -40 °C 70 °C AC/DC Silver Tin Oxide THROUGH HOLE-STRAIGHT 5 1 FORM C NO SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.2mm x 15.5mm 0.003500127000254001 inch XIAMEN HONGFA ELECTROACOUSTIC CO LTD compliant
SLA-S-112DMJ-F
Sanyou Relays
$0.6796 Contact Manufacturer POWER/SIGNAL RELAY SLA SANYOU ELECTRICAL APPLIANCES 2011 INC unknown EAR99