Parametric results for: G2RL-1ATP7-EDC24 under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: g2rl1atp7edc24 Sorted By: Electrical Life
Select parts from the table below to compare.
Compare
Compare
G2RL-1ATP7-EDC24
OMRON Corporation
Check for Price Yes Yes Obsolete 400 mW 1.44 kΩ 16 A 440 V 50000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC LOW PROFILE, QUICK CONNECT TERMINALS ALSO AVAILABLE 17 mA 16.8 V 2.4 V 24 V 16A@440VAC 15 ms 5 ms CSA; UL -40 °C 105 °C AC THROUGH HOLE-STRAIGHT MOUNT NO SOLDER 12.7 mm 16 mm 29.6 mm 29.6mm x 12.7mm x 16mm OMRON CORP unknown EAR99