Parametric results for: G5V224DC under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: g5v224dc Sorted By: Coil Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
G5V-2-24DC
OMRON Corporation
Check for Price Yes Active 24 V 500 mW 1.152 kΩ 2 A 125 V 125 V 2 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 18 V 1.2 V 28.8 V 0.5A@125VAC 2A@30VDC 50 mΩ Random 1 GΩ 7 ms 3 ms CSA; UL -25 °C 65 °C AC/DC Silver Alloy GOLD THROUGH HOLE-STRAIGHT 8 TUBE 2 FORM C SEALED TYPE NO SOLDER 10.1 mm 11.5 mm 20.5 mm 20.5mm x 10.1mm x 11.5mm 0.003500127000254001 inch OMRON CORP compliant EAR99 8536.49.00.50