Filter Your Search
1 - 1 of 1 results
|
G5V-2-24DC
OMRON Corporation
|
Check for Price | Yes | Active | 24 V | 500 mW | 1.152 kΩ | 2 A | 125 V | 125 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 18 V | 1.2 V | 28.8 V | 0.5A@125VAC | 2A@30VDC | 50 mΩ | Random | 1 GΩ | 7 ms | 3 ms | CSA; UL | -25 °C | 65 °C | AC/DC | Silver Alloy | GOLD | THROUGH HOLE-STRAIGHT | 8 | TUBE | 2 FORM C | SEALED TYPE | NO | SOLDER | 10.1 mm | 11.5 mm | 20.5 mm | 20.5mm x 10.1mm x 11.5mm | 0.003500127000254001 inch | OMRON CORP | compliant | EAR99 | 8536.49.00.50 |