Filter Your Search
11 - 20 of 262,928 results
|
TN2-5V
Panasonic Electronic Components
|
$2.2060 | Yes | Yes | Obsolete | 140 mW | 178 Ω | 1 A | 125 V | 110 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 28 mA | 3.75 V | 500 mV | 5 V | 1A@125VAC | 1A@110VDC | 3 ms | 3 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | NO | SOLDER | 5.6 mm | 9.8 mm | 14 mm | 14mm x 5.6mm x 9.8mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Panasonic | ||||||||||||||||||||||
|
6-1393243-8
TE Connectivity
|
$1.4547 | Yes | Active | 24 V | 400 mW | 1.44 kΩ | 8 A | 400 V | 8 A | 30000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 16.8 V | 2.4 V | 24 V | 2000VA@400VAC | 8A@400VAC | 5000 Vrms | 1000 Vrms | Random | 8 ms | 6 ms | BEAB; CSA; UL; VDE | -40 °C | 85 °C | AC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | RT2 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 13 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||
|
G5V-1-DC5
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 150 mW | 167 Ω | 1 A | 125 V | 60 V | 1 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 4 V | 500 mV | 5 V | 1A@125VAC | 1A@60VDC | 100 mΩ | Random | 1 GΩ | 5 ms | 5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 6 | TUBE | 1 FORM C | MOISTURE PROOF | NO | SOLDER | 7.5 mm | 10 mm | 12.5 mm | 12.5mm x 7.5mm x 10mm | 0.003500127000254001 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | Omron Electronics | ||||||||||||||
|
RTE24012F
TE Connectivity
|
$2.6349 | Yes | Active | 12 V | 400 mW | 360 Ω | 8 A | 400 V | 30 V | 8 A | 30000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 1.2 V | 12 V | 2000VA@400VAC | 8A@250VAC | 8A@30VDC | 5000 Vrms | 1000 Vrms | Random | 15 ms | 6 ms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | IMMERSION CLEANABLE CASE | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 13 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ||||||||||||
|
AGQ200A4H
Panasonic Electronic Components
|
$2.7338 | Yes | Active | 4.5 V | 140 mW | 145 Ω | 2 A | 125 V | 110 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 31 mA | 3.375 V | 450 mV | 4.5 V | 37.5VA@125VAC | 2A@125VAC | 60W@110VDC | 2A@110VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 4 ms | BSI; CSA; UL | e1 | -40 °C | 85 °C | AC/DC | Silver Palladium | GOLD | SURFACE MOUNT-STRAIGHT | 8 | TUBE | 2 FORM C | WATER PROOF | NO | TIN SILVER COPPER | SOLDER | 7.2 mm | 5.4 mm | 10.6 mm | 10.6mm x 7.2mm x 5.4mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Panasonic | ||||||||||
|
AZ2150-1A-12DE
American ZETTLER Inc
|
$1.2051 | Yes | Active | 12 V | 924 mW | 155 Ω | 40 A | 300 V | 30 V | 40 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 77 mA | 9 V | 1.2 V | 17.5 V | 10000VA@300VAC | 40A@300VAC | 900W@30VDC | 40A@30VDC | 20 mΩ | Random | 1 GΩ | 12 ms | 3.5 ms | CUL; UL; VDE | -55 °C | 85 °C | AC/DC | Silver Cadmium Oxide | THROUGH HOLE-STRAIGHT | 6 | 1 FORM A | EPOXY | NO | SOLDER | 26.9 mm | 19.1 mm | 31.8 mm | 31.8mm x 26.9mm x 19.1mm | 0.0032994665989331978 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.50 | American Zettler | ||||||||||||||
|
HE3621A0510
Littelfuse Inc
|
$1.2086 | Yes | Active | 5 V | 50 mW | 500 Ω | 200 V | 500 mA | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH COIL SUPPRESSED DIODE | 10 mA | 3.75 V | 500 mV | 14 V | 10W@200VDC | .5A@200VDC | 150 mΩ | Random | 10 GΩ | 1 ms | 1 ms | UL | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | 6 | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 5.08 mm | 7.62 mm | 19.05 mm | 19.05mm x 5.08mm x 7.62mm | 0.002999745999491999 inch | LITTELFUSE INC | compliant | EAR99 | 8536.49.00.50 | LITTELFUSE | |||||||||||||||||||
|
RTE24024F
TE Connectivity
|
$3.5411 | Yes | Active | 24 V | 400 mW | 1.44 kΩ | 8 A | 400 V | 30 V | 8 A | 30000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 16.8 V | 2.4 V | 24 V | 2000VA@400VAC | 8A@250VAC | 8A@30VDC | 5000 Vrms | 1000 Vrms | Random | 15 ms | 6 ms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | IMMERSION CLEANABLE CASE | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 13 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ||||||||||||
|
6-1393243-3
TE Connectivity
|
$2.1099 | Yes | Active | 12 V | 400 mW | 360 Ω | 8 A | 400 V | 8 A | 30000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 1.2 V | 12 V | 8A@400VAC | 5000 Vrms | 1000 Vrms | Random | 8 ms | 6 ms | BEAB; CSA; UL; VDE | -40 °C | 85 °C | AC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | RT2 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 13 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||
|
ORWH-SH-112D1F,000
TE Connectivity
|
$1.1740 | Yes | Active | 12 V | 360 mW | 400 Ω | 15 A | 277 V | 28 V | 15 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 30 mA | 8.4 V | 1.2 V | 12 V | 10A@277VAC | 10A@28VDC | 1500 Vrms | 750 Vrms | Random | 1 GΩ | 10 ms | 5 ms | CUL; TUV; UL | 70 °C | 70 °C | AC/DC | SILVER ZINC OXIDE | PANEL MOUNT | 5 | BOX; TRAY | 1 FORM C | SEALED TYPE | NO | SOLDER/QUICK CONNECT | 15.5 mm | 19.8 mm | 19 mm | 19mm x 15.5mm x 15.8mm | 0.004000508001016002 inch | 9.5 g | TE CONNECTIVITY LTD | compliant | TE Connectivity |