Parametric results for: V23050A1110A542 under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: v23050a1110a542 Sorted By: Coil Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
V23050-A1110-A542
TE Connectivity
$19.0366 Yes Active 110 V 1.2 W 10.08 kΩ 8 A 400 V 8 A 6PST MOMENTARY POWER/SIGNAL RELAY DC 11 mA 11 mA 83 V 11 V 110 V 8A@400VAC 100 mΩ 4000 Vrms 1500 Vrms Random CCC; CUL; TUV; UL; VDE -25 °C 70 °C AC SILVER TIN OXIDE PANEL MOUNT 14 BOX; TUBE 4 FORM A, 2 FORM B RT3 NO SOLDER/QUICK CONNECT 16.5 mm 16.5 mm 55 mm 55mm x 16.51mm x 16.5mm 0.002999745999491999 inch 30 g TE CONNECTIVITY LTD compliant TE Connectivity
V23050A1110A542
TE Connectivity
$23.9360 Yes Active 110 V 1.2 W 10.08 kΩ 8 A 400 V 6050 Cycle(s) 6PST MOMENTARY SAFETY RELAY V23050A1110A542 DC 11 mA 82.5 V 11 V 110 V 8A@400VAC 100 mΩ 4000 Vrms 1500 Vrms Random CQC; CUL; TUV; UL; VDE -25 °C 70 °C AC Silver Tin Oxide THROUGH HOLE-STRAIGHT MOUNT 14 TUBE 14 6 FORM A,B RT3 NO NOT SPECIFIED SOLDER 16.51 mm 16.5 mm 55 mm 55mm x 16.51mm x 16.5mm 0.0033 inch 30 g TE CONNECTIVITY LTD unknown TE Connectivity ROHS COMPLIANT