Filter Your Search
1 - 2 of 2 results
|
V23050-A1110-A542
TE Connectivity
|
$19.0366 | Yes | Active | 110 V | 1.2 W | 10.08 kΩ | 8 A | 400 V | 8 A | 6PST | MOMENTARY | POWER/SIGNAL RELAY | DC | 11 mA | 11 mA | 83 V | 11 V | 110 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | CCC; CUL; TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER TIN OXIDE | PANEL MOUNT | 14 | BOX; TUBE | 4 FORM A, 2 FORM B | RT3 | NO | SOLDER/QUICK CONNECT | 16.5 mm | 16.5 mm | 55 mm | 55mm x 16.51mm x 16.5mm | 0.002999745999491999 inch | 30 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||
|
V23050A1110A542
TE Connectivity
|
$23.9360 | Yes | Active | 110 V | 1.2 W | 10.08 kΩ | 8 A | 400 V | 6050 Cycle(s) | 6PST | MOMENTARY | SAFETY RELAY | V23050A1110A542 | DC | 11 mA | 82.5 V | 11 V | 110 V | 8A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | CQC; CUL; TUV; UL; VDE | -25 °C | 70 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT MOUNT | 14 | TUBE | 14 | 6 FORM A,B | RT3 | NO | NOT SPECIFIED | SOLDER | 16.51 mm | 16.5 mm | 55 mm | 55mm x 16.51mm x 16.5mm | 0.0033 inch | 30 g | TE CONNECTIVITY LTD | unknown | TE Connectivity | ROHS COMPLIANT |