Filter Your Search
1 - 10 of 110,017 results
|
|
ESD4A45PLC1508
Diotec Semiconductor AG
|
$0.0924 | Yes | Contact Manufacturer | 28 V | 2 GHz | 1000000 Cycle(s) | SP3T | FAILSAFE | RF COAXIAL RELAY | DC | SMA, SUPPRESSION DIODE AND INDICATOR | 50 Ω | 26 V | 30 V | Random | 0.2 dB | 90 dB | 1.2 | -40 °C | 85 °C | BERYLLIUM COPPER | GOLD | PANEL MOUNT | 14 | NO | CONNECTOR AND SOLDER | 66.04 mm | SOT-26, 6 PIN | Compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
|
C93405
TE Connectivity
|
$0.7120 | Yes | Transferred | 150 mW | 544 Ω | 1.25 A | 150 V | 150 V | 1.25 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 17 mA | 6.4 V | 900 mV | 9 V | 1.25A@150VAC | 1.25A@150VDC | -0.97 dB | -14.2 dB | 10 ms | 11 ms | 21 ms | 1.31 | CECC; CSA; UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | IP67 | NO | SOLDER | 10 mm | 11 mm | 20.2 mm | 20.2mm X 10mm X 11mm | ROHS COMPLIANT | Unknown | EAR99 | 8536.49.00.50 | |||||||||||||||||||
|
|
DI320N04TL
Diotec Semiconductor AG
|
$0.8078 | Yes | Contact Manufacturer | 28 V | 2 GHz | 1000000 Cycle(s) | SP3T | FAILSAFE | RF COAXIAL RELAY | DC | SMA, SUPPRESSION DIODE AND INDICATOR | 50 Ω | 26 V | 30 V | Random | 0.2 dB | 90 dB | 1.2 | -40 °C | 85 °C | BERYLLIUM COPPER | GOLD | PANEL MOUNT | 14 | NO | CONNECTOR AND SOLDER | 66.04 mm | Not Compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
|
6-1393788-8
TE Connectivity
|
$0.8669 | Yes | Active | 5 V | 140 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | RELEASE TIME WITH DIODE | 28 mA | 10.9 V | 3.75 V | 5 V | 62.5VA@250VAC | 5A@250VAC | 60W@220VDC | 5A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | 60 W | Random | -0.02 dB | 1000 GΩ | -39 dB | 7 ms | 7 ms | 14 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | RUTHENIUM | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 14.5mm x 7.2mm x 10.4mm | 2.8 g | ROHS COMPLIANT | Compliant | EAR99 | 8536.49.00.50 | |||||
|
|
5-1393788-8
TE Connectivity
|
$0.8790 | Yes | Yes | Active | 24 V | 682 mW | 4.114 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 6 mA | 52.3 V | 2.4 V | 24 V | 62.5VA@250VAC | 5A@250VAC | 60W@220VDC | 5A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | 60 W | Random | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | GOLD | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 14.5mm x 7.2mm x 10.4mm | 2.8 g | ROHS COMPLIANT | Unknown | EAR99 | 8536.49.00.50 | ||||
|
|
V23079H1205B301
TE Connectivity
|
$0.9760 | Yes | Obsolete | 24 V | 845 mW | 4.114 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | 6 mA | 18 V | 2.4 V | 24 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | Random | -0.27 dB | 1 GΩ | -20.7 dB | 8 ms | 8 ms | 16 ms | 1.4 | CSA; UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 15mm X 7.5mm X 10.4mm | 2.8 g | Compliant | EAR99 | 8536.49.00.50 | ||||||||
|
|
1-1393788-1
TE Connectivity
|
$1.2035 | Yes | Yes | Active | 24 V | 140 mW | 1.029 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 12 mA | 26.15 V | 1.2 V | 12 V | 62.5VA@250VAC | 5A@250VAC | 60W@220VDC | 5A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | 60 W | Random | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD | PANEL MOUNT | 10 | BOX | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.8 mm | 14.5 mm | 14.5mm x 7.2mm x 9.8mm | 0.003200406400812802 inch | 2.8 g | ROHS COMPLIANT | Compliant | EAR99 | 8536.49.00.50 | |||
|
|
FMSW6366
Fairview Microwave Inc
|
$1.2316 | Active | RF COAXIAL RELAY | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
1393788-3
TE Connectivity
|
$1.2606 | Yes | Active | 5 V | 140 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 28 mA | 10.9 V | 500 mV | 5 V | 5A@250VAC | 5A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | Random | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD | PANEL MOUNT | 10 | BOX | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.8 mm | 14.5 mm | 14.5mm x 7.2mm x 9.8mm | 0.002999745999491999 inch | 2.8 g | ROHS COMPLIANT | Unknown | EAR99 | 8536.49.00.50 | |||||||
|
|
5-1393788-7
TE Connectivity
|
$1.3236 | Yes | Yes | Active | 12 V | 140 mW | 1.029 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 12 mA | 26.15 V | 1.2 V | 12 V | 62.5VA@250VAC | 5A@250VAC | 60W@220VDC | 5A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | 60 W | Random | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 14.5mm x 7.2mm x 10.4mm | 2.8 g | Compliant | EAR99 | 8536.49.00.50 |