Filter Your Search
11 - 20 of 114,861 results
|
|
D3227
TE Connectivity
|
$1.0000 | Yes | Transferred | 140 mW | 4.114 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 500000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 6 mA | 18 V | 2.4 V | 24 V | 2A@250VAC | 2A@220VDC | -0.6 dB | -15.1 dB | 9 ms | 9 ms | 18 ms | 1.45 | CECC; CSA; IEC; UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | IP67 | NO | SOLDER | 7.3 mm | 10.7 mm | 15 mm | 15mm x 7.3mm x 10.7mm | ROHS COMPLIANT | EAR99 | 8536.49.00.50 | |||||||||||||||||||||
|
|
HF306
TE Connectivity
|
$1.0000 | Yes | Active | RF RELAY | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
IM00GR
TE Connectivity
|
$1.0000 | Yes | Obsolete | 140 mW | 16 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | LOW PROFILE | 93 mA | 1.13 V | 150 mV | 1.5 V | 2A@250VAC | 2A@220VDC | 1800 Vrms | 750 Vrms | -0.33 dB | 1000 GΩ | -18.8 dB | 8 ms | 10 ms | 18 ms | 1.49 | CECC; CSA; IEC; UL | -40 °C | 85 °C | AC/DC | LEAD RUTHENIUM | PANEL MOUNT | TR | 2 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 6 mm | 5.65 mm | 10 mm | 10 X 6 X 5.65 | 0.75 g | ROHS COMPLIANT | EAR99 | 8536.49.00.50 | |||||||||||||||
|
|
5-1462039-5
TE Connectivity
|
$1.0000 | Yes | Active | 5 V | 140 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | DPDT | MOMENTARY | RF RELAY | DC | 28 mA | 5 V | 2A@250VAC | 1500 Vrms | 1000 Vrms | Random | -0.33 dB | 1000 GΩ | -18.8 dB | 1.49 | -40 °C | 85 °C | AC | LEAD RUTHENIUM | GOLD | PANEL MOUNT | 8 | TR | 2 FORM C | NO | SOLDER/QUICK CONNECT | 6 mm | 5.65 mm | 10 mm | 10 X 6 X 5.65 | 0.75 g | EAR99 | 8536.49.00.50 | ||||||||||||||||||||||
|
|
ARN12A12X
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 12 V | 400 mW | 360 Ω | 2 GHz | 1000000 Cycle(s) | SPDT | LATCHED | RF RELAY | DC | 50 Ω | 333 mA | 9 V | 900 mV | 12 V | 100 mΩ | Random | 0.12 dB | 1 GΩ | 55 dB | 5 ms | 5 ms | 1.15 | e4 | -40 °C | 85 °C | DC | GOLD | SURFACE MOUNT-RIGHT ANGLE | 15 | TAPE AND REEL | 1 FORM C | NO | Gold (Au) | SOLDER | 9.6 mm | 10 mm | 14.6 mm | 14.6mm x 9.6mm x 10mm | ROHS COMPLIANT | EAR99 | |||||||||||||||||||||||
|
|
V23079H1205B301
TE Connectivity
|
$1.0190 | Yes | Obsolete | 24 V | 845 mW | 4.114 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | 6 mA | 18 V | 2.4 V | 24 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | Random | -0.27 dB | 1 GΩ | -20.7 dB | 8 ms | 8 ms | 16 ms | 1.4 | CSA; UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 15mm X 7.5mm X 10.4mm | 2.8 g | EAR99 | 8536.49.00.50 | ||||||||||
|
|
2-1393788-2
TE Connectivity
|
$1.2317 | Yes | Yes | Transferred | 807 mW | 64 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 47 mA | 6.5 V | 300 mV | 24 V | 3 V | 5A@250VAC | 5A@220VDC | 1500 Vrms | 1000 Vrms | 60 W | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.8 mm | 14.5 mm | 14.5mm x 7.2mm x 9.8mm | 2.8 g | ROHS COMPLIANT | EAR99 | 8536.49.00.50 | ||||||||||||
|
|
5-1393788-5
TE Connectivity
|
$1.2429 | Yes | Yes | Transferred | 5 V | 682 mW | 178 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 28 mA | 3.75 V | 500 mV | 5 V | 5 V | 62.5VA@250VAC | 5A@250VAC | 60W@220VDC | 5A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | 60 W | Random | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | e4 | -40 °C | 85 °C | AC/DC | NICKEL | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | RT3 | NO | Gold (Au) | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 14.5mm x 7.2mm x 10.4mm | 2.8 g | EAR99 | 8536.49.00.50 | ||||
|
|
V23079D2011B301
TE Connectivity
|
$1.2773 | Yes | Transferred | ROHS COMPLIANT | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
2-1393789-9
TE Connectivity
|
$1.3636 | Yes | Transferred | 3 V | 975 mW | 128 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | RELEASE TIME WITH DIODE | 23 mA | 9.2 V | -2.25 V | 6 V | 3 V | 62.5VA@250VAC | 5A@250VAC | 60W@220VDC | 5A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | 60 W | Random | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 7 ms | 14 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | NICKEL TITANIUM | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 14.5mm x 7.2mm x 10.4mm | 2.8 g | ROHS COMPLIANT | EAR99 | 8536.49.00.50 |