Parametric results for: 412R-390232A-ROHS under RF Relays

Filter Your Search

11 - 20 of 114,861 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
V23079A2008B301
TE Connectivity
$1.4090 Buy Yes Transferred ROHS COMPLIANT EAR99
5-1393788-5
TE Connectivity
$1.4185 Buy Yes Yes Transferred 5 V 682 mW 178 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 28 mA 3.75 V 500 mV 5 V 5 V 62.5VA@250VAC 5A@250VAC 60W@220VDC 5A@220VDC 50 mΩ 1500 Vrms 1000 Vrms 60 W Random -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL e4 -40 °C 85 °C AC/DC NICKEL GOLD PANEL MOUNT 10 TR 2 FORM C RT3 NO Gold (Au) SOLDER/QUICK CONNECT 7.2 mm 10.4 mm 14.5 mm 14.5mm x 7.2mm x 10.4mm 2.8 g EAR99 8536.49.00.50
5-1393788-8
TE Connectivity
$1.4202 Buy Yes Yes Active 24 V 682 mW 4.114 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 6 mA 52.3 V 2.4 V 24 V 62.5VA@250VAC 5A@250VAC 60W@220VDC 5A@220VDC 50 mΩ 1500 Vrms 1000 Vrms 60 W Random -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL -40 °C 85 °C AC/DC GOLD GOLD PANEL MOUNT 10 TR 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 10.4 mm 14.5 mm 14.5mm x 7.2mm x 10.4mm 2.8 g EAR99 8536.49.00.50
1-1393788-1
TE Connectivity
$1.4600 Buy Yes Yes Active 24 V 140 mW 1.029 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 12 mA 26.15 V 1.2 V 12 V 62.5VA@250VAC 5A@250VAC 60W@220VDC 5A@220VDC 50 mΩ 1500 Vrms 1000 Vrms 60 W Random -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD PANEL MOUNT 10 BOX 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 9.8 mm 14.5 mm 14.5mm x 7.2mm x 9.8mm 0.003200406400812802 inch 2.8 g ROHS COMPLIANT EAR99 8536.49.00.50
V23079B1206B301
TE Connectivity
$1.4729 Buy Yes Transferred 140 mW 578 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT LATCHED RF RELAY DC 16 mA 6.75 V 900 mV 12 V 9 V 2A@250VAC 2A@220VDC 1500 Vrms 1000 Vrms -0.27 dB 1000 GΩ -20.7 dB 8 ms 8 ms 16 ms 1.4 CSA; UL -40 °C 85 °C AC/DC RUTHENIUM PANEL MOUNT BOX 2 FORM C IP67 NO SOLDER/QUICK CONNECT 7.2 mm 9.8 mm 14.5 mm 15mm X 7.5mm X 9.9mm 2.8 g ROHS COMPLIANT EAR99 8536.49.00.50
1-1393788-6
TE Connectivity
$1.5168 Buy Yes Yes Active 24 V 140 mW 4.114 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 6 mA 18 V 2.4 V 24 V 2A@250VAC 2A@220VDC 50 mΩ 1500 Vrms 1000 Vrms 60 W Random -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD THROUGH HOLE-STRAIGHT 10 BOX 2 FORM C IP67/RT3 NO SOLDER 7.2 mm 9.5 mm 14.6 mm 14.6mm x 7.2mm x 9.5mm 0.0032512065024130053 inch 2.8 g EAR99 8536.49.00.50
1393788-3
TE Connectivity
$1.5562 Buy Yes Active 5 V 140 mW 178 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 28 mA 10.9 V 500 mV 5 V 5A@250VAC 5A@220VDC 50 mΩ 1500 Vrms 1000 Vrms Random -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD PANEL MOUNT 10 BOX 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 9.8 mm 14.5 mm 14.5mm x 7.2mm x 9.8mm 0.002999745999491999 inch 2.8 g EAR99 8536.49.00.50
5-1393789-4
TE Connectivity
$1.6258 Buy Yes Transferred POWER/SIGNAL RELAY 1500 Vrms 1000 Vrms 2.8 g ROHS COMPLIANT EAR99
1-1462036-7
TE Connectivity
$1.6381 Buy Yes Yes Obsolete 200 mW 45 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 100000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME TAKEN WITH DIODE IN PARALLEL 67 mA 2.25 V 300 mV 3 V 2A@250VAC 2A@220VDC 60 W -0.5 dB -13.7 dB 10 ms 10 ms 20 ms 1.27 CECC; EN; ICEQ; IEC; UL -55 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT BOX; TAPE AND REEL IP67/RT3/RT5 NO SOLDER 7.6 mm 10 mm 15 mm 15mm x 7.6mm x 10mm ROHS COMPLIANT EAR99 8536.49.00.50
6-1419120-6
TE Connectivity
$1.7445 Buy Yes Yes Transferred ROHS COMPLIANT EAR99