Parametric results for: 412R-480332A-ROHS under RF Relays

Filter Your Search

11 - 20 of 114,861 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2-1462039-9
TE Connectivity
$1.0000 Buy Yes Yes Active 50 mW 500 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 100000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE 10 mA 4.25 V 500 mV 5 V 5A@250VAC 5A@220VDC 1800 Vrms 750 Vrms -0.03 dB 1000 GΩ -37 dB 8 ms 10 ms 18 ms 1.49 UL e4 -40 °C 85 °C AC/DC LEAD RUTHENIUM PANEL MOUNT TR 2 FORM C IP67/RT5 NO Gold (Au) SOLDER/QUICK CONNECT 6 mm 5.65 mm 10 mm 10 X 6 X 5.65 0.75 g ROHS COMPLIANT EAR99 8536.49.00.50
HF306
TE Connectivity
$1.0000 Buy Yes Active RF RELAY EAR99
IM00GR
TE Connectivity
$1.0000 Buy Yes Obsolete 140 mW 16 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 100000 Cycle(s) DPDT MOMENTARY RF RELAY DC LOW PROFILE 93 mA 1.13 V 150 mV 1.5 V 2A@250VAC 2A@220VDC 1800 Vrms 750 Vrms -0.33 dB 1000 GΩ -18.8 dB 8 ms 10 ms 18 ms 1.49 CECC; CSA; IEC; UL -40 °C 85 °C AC/DC LEAD RUTHENIUM PANEL MOUNT TR 2 FORM C IP67 NO SOLDER/QUICK CONNECT 6 mm 5.65 mm 10 mm 10 X 6 X 5.65 0.75 g ROHS COMPLIANT EAR99 8536.49.00.50
5-1462039-5
TE Connectivity
$1.0000 Buy Yes Active 5 V 140 mW 178 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz DPDT MOMENTARY RF RELAY DC 28 mA 5 V 2A@250VAC 1500 Vrms 1000 Vrms Random -0.33 dB 1000 GΩ -18.8 dB 1.49 -40 °C 85 °C AC LEAD RUTHENIUM GOLD PANEL MOUNT 8 TR 2 FORM C NO SOLDER/QUICK CONNECT 6 mm 5.65 mm 10 mm 10 X 6 X 5.65 0.75 g EAR99 8536.49.00.50
D3227
TE Connectivity
$1.0000 Buy Yes Transferred 140 mW 4.114 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 500000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 6 mA 18 V 2.4 V 24 V 2A@250VAC 2A@220VDC -0.6 dB -15.1 dB 9 ms 9 ms 18 ms 1.45 CECC; CSA; IEC; UL -55 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX; TUBE IP67 NO SOLDER 7.3 mm 10.7 mm 15 mm 15mm x 7.3mm x 10.7mm ROHS COMPLIANT EAR99 8536.49.00.50
V23079H1205B301
TE Connectivity
$1.0190 Buy Yes Obsolete 24 V 845 mW 4.114 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT LATCHED RF RELAY DC 6 mA 18 V 2.4 V 24 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ 1500 Vrms 1000 Vrms Random -0.27 dB 1 GΩ -20.7 dB 8 ms 8 ms 16 ms 1.4 CSA; UL -40 °C 85 °C AC/DC SILVER NICKEL GOLD PANEL MOUNT 10 TR 2 FORM C IP67 NO SOLDER/QUICK CONNECT 7.2 mm 10.4 mm 14.5 mm 15mm X 7.5mm X 10.4mm 2.8 g EAR99 8536.49.00.50
6-1419120-6
TE Connectivity
$1.1777 Buy Yes Yes Transferred ROHS COMPLIANT EAR99
2-1393788-2
TE Connectivity
$1.2317 Buy Yes Yes Transferred 807 mW 64 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 47 mA 6.5 V 300 mV 24 V 3 V 5A@250VAC 5A@220VDC 1500 Vrms 1000 Vrms 60 W -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL -40 °C 85 °C AC/DC SILVER NICKEL PANEL MOUNT BOX 2 FORM C IP67/RT3 NO SOLDER/QUICK CONNECT 7.2 mm 9.8 mm 14.5 mm 14.5mm x 7.2mm x 9.8mm 2.8 g ROHS COMPLIANT EAR99 8536.49.00.50
5-1393788-5
TE Connectivity
$1.2639 Buy Yes Yes Transferred 5 V 682 mW 178 Ω 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 28 mA 3.75 V 500 mV 5 V 5 V 62.5VA@250VAC 5A@250VAC 60W@220VDC 5A@220VDC 50 mΩ 1500 Vrms 1000 Vrms 60 W Random -0.02 dB 1 GΩ -39 dB 7 ms 9 ms 16 ms 1.4 UL e4 -40 °C 85 °C AC/DC NICKEL GOLD PANEL MOUNT 10 TR 2 FORM C RT3 NO Gold (Au) SOLDER/QUICK CONNECT 7.2 mm 10.4 mm 14.5 mm 14.5mm x 7.2mm x 10.4mm 2.8 g EAR99 8536.49.00.50
V23079D2011B301
TE Connectivity
$1.2773 Buy Yes Transferred ROHS COMPLIANT EAR99