Filter Your Search
11 - 20 of 114,876 results
|
|
1-1393788-6
TE Connectivity
|
$1.4667 | Yes | Yes | Transferred | 24 V | 140 mW | 4.114 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 6 mA | 18 V | 2.4 V | 24 V | 2A@250VAC | 2A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | 60 W | Random | -0.02 dB | 1 GΩ | -39 dB | 7 ms | 9 ms | 16 ms | 1.4 | UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | GOLD | THROUGH HOLE-STRAIGHT | 10 | BOX | 2 FORM C | IP67; RT3 | NO | SOLDER | 7.2 mm | 9.5 mm | 14.6 mm | 14.6mm x 7.2mm x 9.5mm | 0.0032512065024130053 inch | 2.8 g | EAR99 | 8536.49.00.50 | |||||
|
|
V23079A2008B301
TE Connectivity
|
$1.5139 | Yes | Transferred | EAR99 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
1-1462036-7
TE Connectivity
|
$1.5466 | Yes | Yes | Obsolete | 200 mW | 45 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME TAKEN WITH DIODE IN PARALLEL | 67 mA | 2.25 V | 300 mV | 3 V | 2A@250VAC | 2A@220VDC | 60 W | -0.5 dB | -13.7 dB | 10 ms | 10 ms | 20 ms | 1.27 | CECC; EN; ICEQ; IEC; UL | -55 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | BOX; TAPE AND REEL | IP67; RT3; RT5 | NO | SOLDER | 7.6 mm | 10 mm | 15 mm | 15mm x 7.6mm x 10mm | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||||||||||||||||
|
|
2-1462037-3
TE Connectivity
|
$1.5760 | Yes | Yes | Active | 12 V | 140 mW | 1.029 kΩ | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE | 12 mA | 9 V | 1.2 V | 12 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1800 Vrms | 750 Vrms | 60 W | Random | -0.33 dB | 1000 GΩ | -18.8 dB | 8 ms | 10 ms | 18 ms | 1.49 | UL | -40 °C | 85 °C | AC/DC | LEAD RUTHENIUM | GOLD ALLOY | PANEL MOUNT | 8 | TR | 2 FORM C | IP67; RT5 | NO | SOLDER/QUICK CONNECT | 6 mm | 5.65 mm | 10 mm | 10 X 6 X 5.65 | 0.75 g | EAR99 | 8536.49.00.50 | ||||
|
|
4-1393789-9
TE Connectivity
|
$1.5918 | Yes | Transferred | POWER/SIGNAL RELAY | 1500 Vrms | 1000 Vrms | 2.8 g | EAR99 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
1393790-5
TE Connectivity
|
$1.6588 | Yes | Transferred | POWER/SIGNAL RELAY | 1500 Vrms | 1000 Vrms | 2.8 g | EAR99 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
5-1393789-3
TE Connectivity
|
$1.6588 | Yes | Transferred | POWER/SIGNAL RELAY | 1500 Vrms | 1000 Vrms | 2.8 g | EAR99 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
3-1393789-5
TE Connectivity
|
$1.6663 | Yes | Yes | Transferred | POWER/SIGNAL RELAY | 1500 Vrms | 1000 Vrms | 2.8 g | EAR99 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
5-1393789-4
TE Connectivity
|
$1.6819 | Yes | Transferred | POWER/SIGNAL RELAY | 1500 Vrms | 1000 Vrms | 2.8 g | EAR99 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
1422006-1
TE Connectivity
|
$1.7209 | Yes | Transferred | POWER/SIGNAL RELAY | 1500 Vrms | 1500 Vrms | 2.8 g | EAR99 | ROHS COMPLIANT |